CONN RCPT BLKHD 20-22AWG CPC STR - 862197-1 - Connectors
| Digi-Key Part Number | 862197-1-ND |
100 |
15.85500 |
Extended Price
1585.50 |
| Manufacturer Part Number | 862197-1 | |||
| Description | CONN RCPT BLKHD 20-22AWG CPC STR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 862197-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle with Male Pins |
| Number of Contacts | 1 [Nom] |
| Contact Type | Crimp |
| Mounting Type | Free Hanging, Straight |
| Fastening Type | Threaded |
| Packaging | Bulk |
| Current | 7.500 A [Max] |
| Withstanding Voltage | 8000.0 V [Max] |
| Number of Contacts | 1 @ 16 # |
| Contact Finish | Tin-Lead |
| Contact Material | Brass |
| Insulation Material | Plastic |
| Insulation Resistance | 5000 MOhms [Min] |
| Shell Material | Plastic |
| Wire Gauge | 20 AWG [Min] |
| Wire Gauge | 22 AWG [Max] |
| Color | Black |
| Operating Temperature | -15 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
862197 1 8621971 |
862197-1 Specification Sheet
CONN RCPT BLKHD 20-22AWG CPC STR - 862197-1 (862197-1-ND) - Connectors
Related parts Connectors:CONN RCPT BLKHD 20-22AWG CPC STR - 862197-1
Order 'conn rcpt blkhd 20-22awg cpc str - 862197-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 862197-1-ND.
CONN RCPT 2POS 20-22AWG KIT - 862435-4
Order 'conn rcpt 2pos 20-22awg kit - 862435-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 862435-4-ND.
CONN RCPT FAST 20-16 AWG .187 - 62228-1
Order 'conn rcpt fast 20-16 awg .187 - 62228-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27739-ND.
CONN RCPT BLKHD TIN-LEAD LGH-1L - 846814-1
Order 'conn rcpt blkhd tin-lead lgh-1l - 846814-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 846814-1-ND.
CONN RCPT FLAG 20-24AWG .187 TIN - 1217624-1
Order 'conn rcpt flag 20-24awg .187 tin - 1217624-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217624-1-ND.
CONN RCPT FLAG 18-22AWG .110 TIN - 1217138-1
Order 'conn rcpt flag 18-22awg .110 tin - 1217138-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217138-1-ND.
CONN RCPT FLAG 18-22AWG .110 TIN - 1217878-1
Order 'conn rcpt flag 18-22awg .110 tin - 1217878-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217878-1-ND.
CONN RCPT TAB 20-17AWG STR .250 - 927852-1
Order 'conn rcpt tab 20-17awg str .250 - 927852-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 927852-1-ND.
CONN RCPT 6POS 22AWG 12" STR - 867471-1
Order 'conn rcpt 6pos 22awg 12" str - 867471-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 867471-1-ND.
CONN RCPT CONTACT 20-16AWG TIN - 175156-1
Order 'conn rcpt contact 20-16awg tin - 175156-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 175156-1-ND.
CONN RCPT CONTACT 26-22AWG - 350189-1
Order 'conn rcpt contact 26-22awg - 350189-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 350189-1-ND.
CONN RCPT 14POS 26-22AWG 30GOLD - 1-103734-3
Order 'conn rcpt 14pos 26-22awg 30gold - 1-103734-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103734-3-ND.
CONN RCPT 16POS RED 22AWG MTA100 - 1-641190-6
Order 'conn rcpt 16pos red 22awg mta100 - 1-641190-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641190-6-ND.
CONN RCPT 12POS RED 22AWG MTA100 - 1-641237-2
Order 'conn rcpt 12pos red 22awg mta100 - 1-641237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641237-2-ND.
CONN RCPT 10POS BLK 22AWG MTA100 - 1-643498-0
Order 'conn rcpt 10pos blk 22awg mta100 - 1-643498-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-643498-0-ND.
Send this link via E-Mail
Help With This Screen