CONN RCPT 7POS 16AWG STR BLKHEAD - 862004-1 - Connectors
| Digi-Key Part Number | 862004-1-ND |
10 |
569.77500 |
Extended Price
5697.75 |
| Manufacturer Part Number | 862004-1 | |||
| Description | CONN RCPT 7POS 16AWG STR BLKHEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 862004-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Style | LGH |
| Shape | Circular |
| Number of Positions | 7 |
| Mounting Type | Panel Mount |
| Voltage | 15kVDC |
| Barrel Depth | - |
| Features | Flange |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
862004 1 8620041 |
862004-1 Specification Sheet
CONN RCPT 7POS 16AWG STR BLKHEAD - 862004-1 (862004-1-ND) - Connectors
Related parts Connectors :CONN RCPT 7POS 16AWG STR BLKHEAD - 862004-1
Order 'conn rcpt 7pos 16awg str blkhead - 862004-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862004-1-ND.
CONN RCPT HOUSING 1POS STR .250 - 926291-1
Order 'conn rcpt housing 1pos str .250 - 926291-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99683-ND.
CONN RCPT HOUSING 1POS STR .250 - 179970-1
Order 'conn rcpt housing 1pos str .250 - 179970-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179970-1-ND.
CONN RCPT ASSY 1POS STR 24AWG - 1218148-1
Order 'conn rcpt assy 1pos str 24awg - 1218148-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218148-1-ND.
CONN RCPT 5POS 16AWG STR BLKHD - 863755-1
Order 'conn rcpt 5pos 16awg str blkhd - 863755-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863755-1-ND.
CONN RCPT 22-16AWG STR QC PIDG - 165565-1
Order 'conn rcpt 22-16awg str qc pidg - 165565-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165565-1-ND.
CONN RCPT 7POS 30AWG FAST ON - 1589056-1
Order 'conn rcpt 7pos 30awg fast on - 1589056-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589056-1-ND.
CONN RCPT SOLDER LUG W/FLANGE - 861255-1
Order 'conn rcpt solder lug w/flange - 861255-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 861255-1-ND.
CONN RCPT FLANGE W/SOLDER LUG - 861256-1
Order 'conn rcpt flange w/solder lug - 861256-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 861256-1-ND.
CONN RCPT 7POS SPRING PROBE SLD - 1604750-1
Order 'conn rcpt 7pos spring probe sld - 1604750-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30551-ND.
CONN RCPT 20-16AWG PRE-TIN - 179425-1
Order 'conn rcpt 20-16awg pre-tin - 179425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179425-1-ND.
CONN RCPT 9POS 20AWG SOLDER CUP - 787355-1
Order 'conn rcpt 9pos 20awg solder cup - 787355-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787355-1-ND.
CONN D-SUB PLUG STR 9POS 30GOLD - 1-5747871-4
Order 'conn d-sub plug str 9pos 30gold - 1-5747871-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32057-ND.
CONN RCPT 7POS .100 26-30 15GOLD - 103960-6
Order 'conn rcpt 7pos .100 26-30 15gold - 103960-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103960-6-ND.
CONN RCPT 7POS .100 26-30 30GOLD - 103961-6
Order 'conn rcpt 7pos .100 26-30 30gold - 103961-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103961-6-ND.
Send this link via E-Mail
Help With This Screen
