CPC 17-3 RCPT ASY,REV SEX - 796112-1 - Connectors
| Digi-Key Part Number | 796112-1-ND |
100 |
10.15500 |
Extended Price
1015.50 |
| Manufacturer Part Number | 796112-1 | |||
| Description | CPC 17-3 RCPT ASY,REV SEX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 796112-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Series | Series 5 |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 17 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 3 Power |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
796112 1 7961121 |
796112-1 Specification Sheet
CPC 17-3 RCPT ASY,REV SEX - 796112-1 (796112-1-ND) - Connectors
Related parts Connectors:CPC 17-3 RCPT ASY,REV SEX - 796112-1
Order 'cpc 17-3 rcpt asy,rev sex - 796112-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796112-1-ND.
AMPLIMITE RCPT ASY ECON CS,25P - 787346-1
Order 'amplimite rcpt asy econ cs,25p - 787346-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787346-1-ND.
CONN PLUG 17-28POS CPC REV SEX - 206039-3
Order 'conn plug 17-28pos cpc rev sex - 206039-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206039-3-ND.
CONN RCPT 19POS CPC 30AWG 3" - 1589428-1
Order 'conn rcpt 19pos cpc 30awg 3" - 1589428-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1589428-1-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-3
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-213826-3-ND.
CPC POST RCPT ASY SZ 20-14 LF - 1-213928-2
Order 'cpc post rcpt asy sz 20-14 lf - 1-213928-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-213928-2-ND.
CPC POST RCPT ASY SZ 20-14 LF - 1-213928-4
Order 'cpc post rcpt asy sz 20-14 lf - 1-213928-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-213928-4-ND.
CONN RCPT POSTED 26POS PANEL MT - 1-205511-3
Order 'conn rcpt posted 26pos panel mt - 1-205511-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-205511-3-ND.
CONN PLUG 19POS CPC 30AWG 3" - 1589427-1
Order 'conn plug 19pos cpc 30awg 3" - 1589427-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1589427-1-ND.
CONN RCPT 7POS REV SEALED - 211398-3
Order 'conn rcpt 7pos rev sealed - 211398-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211398-3-ND.
CONN CPC RCPT 19POS W/PINS - 213858-1
Order 'conn cpc rcpt 19pos w/pins - 213858-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213858-1-ND.
CONN CPC RCPT 14POS PLAS REVERSE - 796273-1
Order 'conn cpc rcpt 14pos plas reverse - 796273-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796273-1-ND.
CONN RECEPT CPC 8POS REV SER 2 - 1-208657-1
Order 'conn recept cpc 8pos rev ser 2 - 1-208657-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33743-ND.
CONN RECEPT CPC 28POS REV SER 2 - 1-207216-6
Order 'conn recept cpc 28pos rev ser 2 - 1-207216-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33744-ND.
CONN CPC RCPT 10POS MOUNT HOLES - 213667-1
Order 'conn cpc rcpt 10pos mount holes - 213667-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213667-1-ND.
Send this link via E-Mail
Help With This Screen