CONN PLUG CPC 4POS STD SER 1 - 796094-2 - Connectors, Interconnects
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Female Contacts 796094-2
| Digi-Key Part Number | 796094-2-ND |
100 |
6.11690 |
Extended Price
611.69 |
| Manufacturer Part Number | 796094-2 | |||
| Description | CONN PLUG CPC 4POS STD SER 1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 796094-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 11-4 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 4 |
| Shell Material, Finish | Thermoplastic |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
796094 2 7960942 |
796094-2 Specification Sheet
CONN PLUG CPC 4POS STD SER 1 - 796094-2 (796094-2-ND) - Connectors, Interconnects
Related parts Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Female Contacts 796094-2CONN PLUG CPC 4POS STD SER 1 - 796094-2
Order 'conn plug cpc 4pos std ser 1 - 796094-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796094-2-ND.
CONN PLUG CPC 4POS STD SER 1 - 206060-1
Order 'conn plug cpc 4pos std ser 1 - 206060-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1300-ND.
CONN PLUG CPC 19POS STD SER 1 - 211770-2
Order 'conn plug cpc 19pos std ser 1 - 211770-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1640-ND.
CONN PLUG CPC 9POS STD SER 1 - 206708-1
Order 'conn plug cpc 9pos std ser 1 - 206708-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1302-ND.
CONN PLUG CPC 16POS STD SER 1 - 206037-1
Order 'conn plug cpc 16pos std ser 1 - 206037-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1304-ND.
CONN PLUG CPC 37POS STD SER 1 - 206150-1
Order 'conn plug cpc 37pos std ser 1 - 206150-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1306-ND.
CONN PLUG CPC 24POS STD SER 1 - 206837-1
Order 'conn plug cpc 24pos std ser 1 - 206837-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1350-ND.
CONN PLUG CPC 4POS REV SER 1 - 206429-1
Order 'conn plug cpc 4pos rev ser 1 - 206429-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1357-ND.
CONN PLUG CPC 5POS STD SER 1 - 208718-1
Order 'conn plug cpc 5pos std ser 1 - 208718-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1601-ND.
CONN PLUG CPC 7POS STD SER 1 - 208714-1
Order 'conn plug cpc 7pos std ser 1 - 208714-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1605-ND.
CONN PLUG CPC 16POS STD SER 1 - 208488-1
Order 'conn plug cpc 16pos std ser 1 - 208488-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1611-ND.
CONN PLUG CPC 24POS STD SER 1 - 208457-1
Order 'conn plug cpc 24pos std ser 1 - 208457-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1613-ND.
CONN PLUG CPC 37POS STD SER 1 - 208470-1
Order 'conn plug cpc 37pos std ser 1 - 208470-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1615-ND.
CONN PLUG CPC 16POS STD SER 1 - 206554-1
Order 'conn plug cpc 16pos std ser 1 - 206554-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25057-ND.
CONN PLUG CPC 13POS STD SER 4 - 211824-2
Order 'conn plug cpc 13pos std ser 4 - 211824-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211824-2-ND.
Options for Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Female Contacts 796094-2
Send this link via E-Mail
Help With This Screen
