CONN RECPT CPC 13-7 W/INSRTS - 788194-1 - Connectors, Interconnects
| Digi-Key Part Number | 788194-1-ND |
3024 |
13.62000 |
Extended Price
41186.88 |
| Manufacturer Part Number | 788194-1 | |||
| Description | CONN RECPT CPC 13-7 W/INSRTS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 788194-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 13-7 |
| Mounting Type | Panel Mount, Flange; Through Hole |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Tray |
| Number of Positions | 7 |
| Termination | Solder |
| Shell Material, Finish | Nylon |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
788194 1 7881941 |
788194-1 Specification Sheet
CONN RECPT CPC 13-7 W/INSRTS - 788194-1 (788194-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECPT CPC 13-7 W/INSRTS - 788194-1
Order 'conn recpt cpc 13-7 w/insrts - 788194-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788194-1-ND.
CONN RCPT CPC 7POS R/A W/INSERT - 1-796435-2
Order 'conn rcpt cpc 7pos r/a w/insert - 1-796435-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796435-2-ND.
CONN RCPT CPC 7POS STD SER 1 - 211401-7
Order 'conn rcpt cpc 7pos std ser 1 - 211401-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211401-7-ND.
CONN RCPT CPC 7POS W/INSERTS - 213953-1
Order 'conn rcpt cpc 7pos w/inserts - 213953-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213953-1-ND.
CONN RECEPT CPC 7POS STD SER 1 - 211401-1
Order 'conn recept cpc 7pos std ser 1 - 211401-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1635-ND.
CONN PLUG CPC 7POS STD SER1 - 211399-1
Order 'conn plug cpc 7pos std ser1 - 211399-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1638-ND.
CONN RECEPT CPC 7POS REV SER 1 - 211398-1
Order 'conn recept cpc 7pos rev ser 1 - 211398-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1641-ND.
CONN PLUG CPC 7POS REV SER 1 - 211400-1
Order 'conn plug cpc 7pos rev ser 1 - 211400-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1644-ND.
CONN BOOT CPC SIZE 11 RUBBER BLK - 206304-1
Order 'conn boot cpc size 11 rubber blk - 206304-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16059-ND.
CONN RCPT CPC 7POS VERT PANEL - 1-796433-1
Order 'conn rcpt cpc 7pos vert panel - 1-796433-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796433-1-ND.
CONN RCPT CPC 7POS R/A - 1-796435-1
Order 'conn rcpt cpc 7pos r/a - 1-796435-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796435-1-ND.
CONN RCPT CPC 7POS R/A 30GOLD - 1-796500-1
Order 'conn rcpt cpc 7pos r/a 30gold - 1-796500-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796500-1-ND.
CONN RCPT CPC 7POS STD SER 1 - 211401-3
Order 'conn rcpt cpc 7pos std ser 1 - 211401-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211401-3-ND.
CONN RCPT CPC 7POS STD SER 1 - 211401-4
Order 'conn rcpt cpc 7pos std ser 1 - 211401-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211401-4-ND.
CONN RCPT CPC 7POS STD SER 1 - 211401-8
Order 'conn rcpt cpc 7pos std ser 1 - 211401-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211401-8-ND.
Send this link via E-Mail
Help With This Screen
