CONN CIRCULAR PLUG 5 POS - 770496-2 - Connectors, Interconnects
| Digi-Key Part Number | 770496-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 770496-2 | |||
| Description | CONN CIRCULAR PLUG 5 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 770496-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | Assembly Hardware, Dust Cover, Strain Relief |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | - |
| Contact Type | Crimp |
| Fastening Type | Push-Pull |
| Contact Size | - |
| Number of Positions | 5 |
| Shell Material, Finish | Polyester |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
770496 2 7704962 |
770496-2 Specification Sheet
CONN CIRCULAR PLUG 5 POS - 770496-2 (770496-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN CIRCULAR PLUG 5 POS - 770496-2
Order 'conn circular plug 5 pos - 770496-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770496-2-ND.
CONN HOUSING PLUG 5 POS BLACK - 556879-5
Order 'conn housing plug 5 pos black - 556879-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-5-ND.
CONN JACKSCREW PLUG 34 POS - 213300-2
Order 'conn jackscrew plug 34 pos - 213300-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213300-2-ND.
CONN HDR PLUG 154 POS VERT 2MM - 352332-1
Order 'conn hdr plug 154 pos vert 2mm - 352332-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352332-1-ND.
CONN HDR PLUG 50 POS VERT PCB - 173280-3
Order 'conn hdr plug 50 pos vert pcb - 173280-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 173280-3-ND.
CONN CHAMP PLUG 64 POS SHIELDED - 556624-2
Order 'conn champ plug 64 pos shielded - 556624-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556624-2-ND.
CONN HOUSING PLUG 50 POS BLACK - 205058-2
Order 'conn housing plug 50 pos black - 205058-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205058-2-ND.
CONN PLUG 5 POS UMNL-II (2PC) - 770016-1
Order 'conn plug 5 pos umnl-ii (2pc) - 770016-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25155-ND.
CONN CIRCULAR PLUG 4POS - 2-1532138-9
Order 'conn circular plug 4pos - 2-1532138-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1532138-9-ND.
CONN ECONOSEAL PLUG 2POS BLACK - 172198-2
Order 'conn econoseal plug 2pos black - 172198-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172198-2-ND.
CONN ADPT M12 5POS MALE-FML/FML - 1838895-1
Order 'conn adpt m12 5pos male-fml/fml - 1838895-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838895-1-ND.
CONN ADPT M12 5POS MALE-FML/FML - 1838896-1
Order 'conn adpt m12 5pos male-fml/fml - 1838896-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838896-1-ND.
CONN ADPT M12 5POS MALE-FML/FML - 1838897-1
Order 'conn adpt m12 5pos male-fml/fml - 1838897-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838897-1-ND.
CONN HSNG CARDEDGE 18DL POS .156 - 2-530655-5
Order 'conn hsng cardedge 18dl pos .156 - 2-530655-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530655-5-ND.
CONN RECEPT RTANG 5 POS TIN PCB - 750477-1
Order 'conn recept rtang 5 pos tin pcb - 750477-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750477-1-ND.
Send this link via E-Mail
Help With This Screen
