CONN RECEPT RTANG 5 POS TIN PCB - 750477-1
| Digi-Key Part Number | 750477-1-ND |
1 25 100 500 |
7.38000 6.15000 4.92000 4.08360 |
Extended Price
7.38 153.75 492.00 2041.80 |
| Manufacturer Part Number | 750477-1 | |||
| Description | CONN RECEPT RTANG 5 POS TIN PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 750477-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | DIN (180 Degree) |
| Series | - |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Push-Pull |
| Features | Shielded |
| Packaging | Tube |
| Number of Positions | 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
750477 1 7504771 |
750477-1 Specification Sheet
CONN RECEPT RTANG 5 POS TIN PCB - 750477-1 (750477-1-ND)
Related parts:CONN RECEPT RTANG 5 POS TIN PCB - 750477-1
Order 'conn recept rtang 5 pos tin pcb - 750477-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750477-1-ND.
CONN RECEPT RTANG 5 POS TIN PCB - 5750477-1
Order 'conn recept rtang 5 pos tin pcb - 5750477-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750477-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 5749180-1
Order 'conn recept rtang 6 pos gold pcb - 5749180-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749180-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 5749181-1
Order 'conn recept rtang 4 pos gold pcb - 5749181-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749181-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 5749232-1
Order 'conn recept rtang 8 pos gold pcb - 5749232-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749232-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 5749265-1
Order 'conn recept rtang 6 pos gold pcb - 5749265-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749265-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 749180-1
Order 'conn recept rtang 6 pos gold pcb - 749180-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749180-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 749181-1
Order 'conn recept rtang 4 pos gold pcb - 749181-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749181-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 749230-1
Order 'conn recept rtang 4 pos gold pcb - 749230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749230-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 749231-1
Order 'conn recept rtang 6 pos gold pcb - 749231-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749231-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 749232-1
Order 'conn recept rtang 8 pos gold pcb - 749232-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749232-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 749265-1
Order 'conn recept rtang 6 pos gold pcb - 749265-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749265-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 749268-1
Order 'conn recept rtang 8 pos gold pcb - 749268-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749268-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 786580-1
Order 'conn recept rtang 6 pos gold pcb - 786580-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786580-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 787616-1
Order 'conn recept rtang 4 pos gold pcb - 787616-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787616-1-ND.
Send this link via E-Mail
Help With This Screen