4 POS MINI-DIN VRT UNSHLD CONN - 750315-2 - Connectors
Polyester Circular Connector Tyco Electronics Receptacle, Female Sockets - 750315-2
| Digi-Key Part Number | 750315-2-ND |
418 |
4.18500 |
Extended Price
1749.33 |
| Manufacturer Part Number | 750315-2 | |||
| Description | 4 POS MINI-DIN VRT UNSHLD CONN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Polyester Circular Connector Tyco Electronics Receptacle, Female Sockets - 750315-2
| Technical/Catalog Information | 750315-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | Mini DIN |
| Mounting Type | Panel Mount, Flange; Through Hole |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Tube |
| Number of Positions | 4 |
| Termination | Solder |
| Shell Material, Finish | Polyester |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
750315 2 7503152 |
750315-2 Specification Sheet
4 POS MINI-DIN VRT UNSHLD CONN - 750315-2 (750315-2-ND) - Connectors
Related parts Polyester Circular Connector Tyco Electronics Receptacle, Female Sockets - 750315-24 POS MINI-DIN VRT UNSHLD CONN - 750315-2
Order '4 pos mini-din vrt unshld conn - 750315-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750315-2-ND.
6 POS MINI-DIN VRT SHLD CONN - 750730-2
Order '6 pos mini-din vrt shld conn - 750730-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750730-2-ND.
CONN RECEPT VERT 4 POS MINI DIN - 750315-1
Order 'conn recept vert 4 pos mini din - 750315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750315-1-ND.
CONN RECEPT RTANG 4 POS MINI DIN - 750069-1
Order 'conn recept rtang 4 pos mini din - 750069-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750069-1-ND.
CONN 6POS MINI-DIN VRT UNSHLD - 5750327-1
Order 'conn 6pos mini-din vrt unshld - 5750327-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5750327-1-ND.
CONN RECEPT VERT 6 POS MINI DIN - 750327-2
Order 'conn recept vert 6 pos mini din - 750327-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750327-2-ND.
CONN RECEPT VERT 6 POS MINI DIN - 750329-2
Order 'conn recept vert 6 pos mini din - 750329-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750329-2-ND.
CONN RECEPT RTANG 4 POS GOLD DIN - 5750069-1
Order 'conn recept rtang 4 pos gold din - 5750069-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5750069-1-ND.
CONN RECEPT VERT 4 POS GOLD DIN - 5750315-1
Order 'conn recept vert 4 pos gold din - 5750315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5750315-1-ND.
CONN RECEPT RTANG 4 POS MINI PCB - 749181-1
Order 'conn recept rtang 4 pos mini pcb - 749181-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749181-1-ND.
CONN RECEPT RTANG 4 POS MINI PCB - 749230-1
Order 'conn recept rtang 4 pos mini pcb - 749230-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749230-1-ND.
CONN RECEPT RTANG 6 POS MINI DIN - 750071-1
Order 'conn recept rtang 6 pos mini din - 750071-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750071-1-ND.
CONN RECEPT VERT 6 POS MINI DIN - 750327-1
Order 'conn recept vert 6 pos mini din - 750327-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750327-1-ND.
CABLE PWR SUPPLY 15-4 POS .15M - AK-SATA-PC-015-R
Order 'cable pwr supply 15-4 pos .15m - AK-SATA-PC-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10087-ND.
CONN RECEPT VERT 6 POS GOLD DIN - 5750329-2
Order 'conn recept vert 6 pos gold din - 5750329-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5750329-2-ND.
Options for Polyester Circular Connector Tyco Electronics Receptacle, Female Sockets - 750315-2
Send this link via E-Mail
Help With This Screen
