CONN RECEPT RTANG 4 POS GOLD DIN - 750069-1
| Digi-Key Part Number | 750069-1-ND |
1 25 100 500 |
4.68000 3.89760 3.11820 2.58808 |
Extended Price
4.68 97.44 311.82 1294.04 |
| Manufacturer Part Number | 750069-1 | |||
| Description | CONN RECEPT RTANG 4 POS GOLD DIN | |||
| Quantity Available | 991 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 750069-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | Mini DIN |
| Series | - |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Push-Pull |
| Features | Shielded |
| Packaging | Tube |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
750069 1 7500691 |
750069-1 Specification Sheet
CONN RECEPT RTANG 4 POS GOLD DIN - 750069-1 (750069-1-ND)
Related parts:CONN RECEPT RTANG 4 POS GOLD DIN - 750069-1
Order 'conn recept rtang 4 pos gold din - 750069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750069-1-ND.
CONN RECEPT RTANG 4 POS GOLD DIN - 5750069-1
Order 'conn recept rtang 4 pos gold din - 5750069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750069-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 5749181-1
Order 'conn recept rtang 4 pos gold pcb - 5749181-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749181-1-ND.
CONN RECEPT RTANG 6 POS GOLD DIN - 5750071-1
Order 'conn recept rtang 6 pos gold din - 5750071-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750071-1-ND.
CONN RECEPT RTANG 8 POS GOLD DIN - 5750073-1
Order 'conn recept rtang 8 pos gold din - 5750073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750073-1-ND.
CONN RECEPT VERT 4 POS GOLD DIN - 5750315-1
Order 'conn recept vert 4 pos gold din - 5750315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750315-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 749181-1
Order 'conn recept rtang 4 pos gold pcb - 749181-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749181-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 749230-1
Order 'conn recept rtang 4 pos gold pcb - 749230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749230-1-ND.
CONN RECEPT RTANG 6 POS GOLD DIN - 750071-1
Order 'conn recept rtang 6 pos gold din - 750071-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750071-1-ND.
CONN RECEPT RTANG 8 POS GOLD DIN - 750073-1
Order 'conn recept rtang 8 pos gold din - 750073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750073-1-ND.
CONN RECEPT VERT 4 POS GOLD DIN - 750315-1
Order 'conn recept vert 4 pos gold din - 750315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750315-1-ND.
CONN RECEPT RTANG 4 POS GOLD PCB - 787616-1
Order 'conn recept rtang 4 pos gold pcb - 787616-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787616-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 5749180-1
Order 'conn recept rtang 6 pos gold pcb - 5749180-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749180-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 5749232-1
Order 'conn recept rtang 8 pos gold pcb - 5749232-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749232-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 5749265-1
Order 'conn recept rtang 6 pos gold pcb - 5749265-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749265-1-ND.
Send this link via E-Mail
Help With This Screen