CONN RECEPT DIN RTANG 6POS 30AU - 749266-1
| Digi-Key Part Number | 749266-1-ND |
5000 |
1.80168 |
Extended Price
9008.40 |
| Manufacturer Part Number | 749266-1 | |||
| Description | CONN RECEPT DIN RTANG 6POS 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 749266-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | Mini DIN |
| Series | - |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Push-Pull |
| Features | Shielded |
| Packaging | Tube |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
749266 1 7492661 |
749266-1 Specification Sheet
CONN RECEPT DIN RTANG 6POS 30AU - 749266-1 (749266-1-ND)
Related parts:CONN RECEPT DIN RTANG 6POS 30AU - 749266-1
Order 'conn recept din rtang 6pos 30au - 749266-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749266-1-ND.
CONN RECEPT DIN RTANG 6POS 30AU - 5749266-1
Order 'conn recept din rtang 6pos 30au - 5749266-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749266-1-ND.
CONN RECEPT DIN RTANG 8POS 30AU - 1658998-1
Order 'conn recept din rtang 8pos 30au - 1658998-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1658998-1-ND.
CONN RECEPT DIN RTANG 8POS 30AU - 5749267-1
Order 'conn recept din rtang 8pos 30au - 5749267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749267-1-ND.
CONN RECEPT DIN RTANG 8POS 30AU - 749179-1
Order 'conn recept din rtang 8pos 30au - 749179-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749179-1-ND.
CONN RECEPT DIN RTANG 4POS 30AU - 749264-1
Order 'conn recept din rtang 4pos 30au - 749264-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749264-1-ND.
CONN RECEPT DIN RTANG 8POS 30AU - 749267-1
Order 'conn recept din rtang 8pos 30au - 749267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749267-1-ND.
CONN RECEPT DIN RTANG 5POS 30AU - 749274-1
Order 'conn recept din rtang 5pos 30au - 749274-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749274-1-ND.
CONN RECEPT DIN RTANG 8POS GOLD - 5749268-1
Order 'conn recept din rtang 8pos gold - 5749268-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749268-1-ND.
CONN RECEPT 55POS RTANG GOLD 2MM - 100161-1
Order 'conn recept 55pos rtang gold 2mm - 100161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100161-1-ND.
CONN RECEPT 176POS RTANG 2MM PCB - 646442-1
Order 'conn recept 176pos rtang 2mm pcb - 646442-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 646442-1-ND.
CONN RECEPT DIN VERT 8POS 15AU - 5750338-1
Order 'conn recept din vert 8pos 15au - 5750338-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750338-1-ND.
CONN RECEPT DIN VERT 4POS 30AU - 750319-2
Order 'conn recept din vert 4pos 30au - 750319-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750319-2-ND.
CONN RECEPT DIN VERT 8POS 30AU - 750337-2
Order 'conn recept din vert 8pos 30au - 750337-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750337-2-ND.
CONN RECEPT DIN VERT 8POS 15AU - 750338-1
Order 'conn recept din vert 8pos 15au - 750338-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750338-1-ND.
Send this link via E-Mail
Help With This Screen