Through Hole, Right Angle Barrel - Power Connectors, Interconnect Switchcraft Inc. Jack 722RA
CONN POWER JACK R/A LOCKING PCB - 722RA - Connectors, Interconnects
| Digi-Key Part Number | SC1330-ND |
1 10 25 100 250 500 1000 |
3.68000 2.76000 2.53000 2.30000 2.07000 1.75000 1.61250 |
Extended Price
3.68 27.60 63.25 230.00 517.50 875.00 1612.50 |
| Manufacturer Part Number | 722RA | |||
| Description | CONN POWER JACK R/A LOCKING PCB | |||
| Quantity Available | 1299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 722RA |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Gender | Male |
| Plug/Mating Plug Diameter | 2.1mm ID, 5.5mm OD |
| Signal Lines | - |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Mounting Hardware, Thread Lock |
| Color | Silver |
| Termination | Press-Fit |
| Internal Switch(s) | Single Switch, Normally Closed |
| Shielding | Unshielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
722RA 722RA SC1330 ND SC1330ND SC1330 |
722RA Specification Sheet
CONN POWER JACK R/A LOCKING PCB - 722RA (SC1330-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Barrel - Power Connectors, Interconnect Switchcraft Inc. Jack 722RAThrough Hole, Right Angle Barrel - Power Connectors, Interconnect Switchcraft Inc. Jack 722RA
Order 'conn power jack r/a locking pcb - 722RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1330-ND.
Barrel - Power Connector Switchcraft Inc. Jack Internal Switch, Mounting Hardware 712RA
Order 'conn jack r/a locking pcb - 712RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 712RA-ND.
Barrel - Power Connector Switchcraft Inc. Jack Internal Switch RAPC712BK
Order 'conn jack power r/a .100"pin pcb - RAPC712BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RAPC712BK-ND.
Barrel - Power Connector Switchcraft Inc. Jack Internal Switch RAPC722BK
Order 'conn jack power r/a .080"pin pcb - RAPC722BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RAPC722BK-ND.
Barrel - Power Connector Switchcraft Inc. Jack Internal Switch RAPC732X
Order 'conn jack power r/a .050"pin pcb - RAPC732X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RAPC732X-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Cable Clamp, Mounting Hardware, Thread Lock 151
Order 'conn phone jack 2cond 1/4" open - 151' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1034-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Mounting Hardware, Thread Lock SN49B11
Order 'conn phone jack 2cond open - SN49B11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49B11-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Internal Switch, Mounting Hardware, Thread Lock SN49B12A
Order 'conn phone jack 2cond sgl closed - SN49B12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49B12A-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Internal Switch, Mounting Hardware, Thread Lock SN49B14B
Order 'conn phone jack 3cond dbl closed - SN49B14B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49B14B-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Mounting Hardware, Thread Lock SN49C11
Order 'conn phone jack 2cond open - SN49C11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49C11-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Internal Switch, Mounting Hardware, Thread Lock SN49C12A
Order 'conn phone jack 2cond sgl closed - SN49C12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49C12A-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Mounting Hardware, Thread Lock SN49C12B
Order 'conn phone jack 3cond dbl open - SN49C12B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49C12B-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Internal Switch, Mounting Hardware, Thread Lock SN49C14B
Order 'conn phone jack 3cond dbl closed - SN49C14B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49C14B-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Mounting Hardware, Thread Lock SN70B11
Order 'conn phone jack 2cond open - SN70B11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN70B11-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Internal Switch, Mounting Hardware, Thread Lock SN70B12A
Order 'conn phone jack 2cond sgl closed - SN70B12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN70B12A-ND.
Options for Through Hole, Right Angle Barrel - Power Connectors, Interconnect Switchcraft Inc. Jack 722RA
Send this link via E-Mail
Help With This Screen
