CONN PLUG 5POS W/SOCKETS - SRCN6A13-5S - Connectors
| Digi-Key Part Number | 670-1144-ND |
1 25 100 250 500 1000 |
8.83000 6.00120 5.29500 5.11852 4.94200 4.69490 |
Extended Price
8.83 150.03 529.50 1279.63 2471.00 4694.90 |
| Manufacturer Part Number | SRCN6A13-5S | |||
| Description | CONN PLUG 5POS W/SOCKETS | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRCN6A13-5S |
| Vendor | JAE Electronics |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | 13 |
| Series | SRCN |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRCN6A13 5S SRCN6A135S 670 1144 ND 6701144ND 670-1144 |
SRCN6A13-5S Specification Sheet
CONN PLUG 5POS W/SOCKETS - SRCN6A13-5S (670-1144-ND) - Connectors
Related parts Connectors:CONN PLUG 5POS W/SOCKETS - SRCN6A13-5S
Order 'conn plug 5pos w/sockets - SRCN6A13-5S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1144-ND.
CONN RECEPT 5POS W/SOCKETS - SRCN1A13-5S
Order 'conn recept 5pos w/sockets - SRCN1A13-5S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1113-ND.
CONN PLUG 3POS W/SOCKETS - SRCN6A13-3S
Order 'conn plug 3pos w/sockets - SRCN6A13-3S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1142-ND.
CONN PLUG 5POS W/PINS - SRCN6A13-5P
Order 'conn plug 5pos w/pins - SRCN6A13-5P' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1143-ND.
CONN RCPT BOX MNT 5POS W/SOCKETS - SRCN2A13-5S
Order 'conn rcpt box mnt 5pos w/sockets - SRCN2A13-5S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1129-ND.
CONN PLUG 4POS SOLDER SOCKET - JN1DS04FK1
Order 'conn plug 4pos solder socket - JN1DS04FK1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1057-ND.
CONN PLUG 4POS SOLDER SOCKET - JN1DS04FK2
Order 'conn plug 4pos solder socket - JN1DS04FK2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1058-ND.
CONN PLUG 4POS SOLDER SOCKET - JN1DS04FK2X
Order 'conn plug 4pos solder socket - JN1DS04FK2X' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1059-ND.
CONN PLUG 10PS CRIMP SOCKET - JN1DS10SL1
Order 'conn plug 10ps crimp socket - JN1DS10SL1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1060-ND.
CONN PLUG 10PS CRIMP SOCKET - JN1DS10SL2
Order 'conn plug 10ps crimp socket - JN1DS10SL2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1061-ND.
CONN PLUG 3POS W/PINS - SRCN6A13-3P
Order 'conn plug 3pos w/pins - SRCN6A13-3P' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1141-ND.
CONN PLUG 10POS W/SOCKETS - SRCN6A16-10S
Order 'conn plug 10pos w/sockets - SRCN6A16-10S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1146-ND.
CONN PLUG 7POS W/SOCKETS - SRCN6A16-7S
Order 'conn plug 7pos w/sockets - SRCN6A16-7S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1149-ND.
CONN PLUG 7POS W/SOCKETS - SRCN6A16-7S-J1
Order 'conn plug 7pos w/sockets - SRCN6A16-7S-J1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1150-ND.
CONN PLUG 10POS W/SOCKETS - SRCN6A21-10S
Order 'conn plug 10pos w/sockets - SRCN6A21-10S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1152-ND.
Send this link via E-Mail
Help With This Screen