CONN PLUG 10POS R/A SOLDER SOCKT - JN1FS10SL2
| Digi-Key Part Number | 670-1066-ND |
1 25 100 250 500 1000 |
12.35000 7.90400 7.41000 6.91600 6.66900 6.42200 |
Extended Price
12.35 197.60 741.00 1729.00 3334.50 6422.00 |
| Manufacturer Part Number | JN1FS10SL2 | |||
| Description | CONN PLUG 10POS R/A SOLDER SOCKT | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JN1FS10SL2 |
| Vendor | JAE Electronics |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | S |
| Series | JN1 |
| Contact Type | Crimp |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Fastening Type | Push-Twist |
| Features | Waterproof |
| Packaging | Tray |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JN1FS10SL2 JN1FS10SL2 670 1066 ND 6701066ND 670-1066 |
JN1FS10SL2 Specification Sheet
CONN PLUG 10POS R/A SOLDER SOCKT - JN1FS10SL2 (670-1066-ND)
Related parts:CONN PLUG 10POS R/A SOLDER SOCKT - JN1FS10SL2
Order 'conn plug 10pos r/a solder sockt - JN1FS10SL2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1066-ND.
CONN PLUG 10POS R/A SOLDER SOCKT - JN1FS10SL1
Order 'conn plug 10pos r/a solder sockt - JN1FS10SL1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1065-ND.
CONN PLUG 10POS R/A SOLDER SOCKT - JN2FS10SL1-R
Order 'conn plug 10pos r/a solder sockt - JN2FS10SL1-R' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1078-ND.
CONN PLUG 10POS R/A SOLDER SOCKT - JN2FS10SL2-R
Order 'conn plug 10pos r/a solder sockt - JN2FS10SL2-R' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1079-ND.
CONN PLUG 4POS R/A SOLDER SOCKET - JN1FS04FK1
Order 'conn plug 4pos r/a solder socket - JN1FS04FK1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1062-ND.
CONN PLUG 4POS R/A SOLDER SOCKET - JN1FS04FK2
Order 'conn plug 4pos r/a solder socket - JN1FS04FK2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1063-ND.
CONN PLUG 4POS R/A SOLDER SOCKET - JN1FS04FK2X
Order 'conn plug 4pos r/a solder socket - JN1FS04FK2X' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1064-ND.
CONN PLUG 10POS #22 CRIMP SOCKET - JN2DS10SL1-R
Order 'conn plug 10pos #22 crimp socket - JN2DS10SL1-R' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1075-ND.
CONN PLUG 10POS #22 CRIMP SOCKET - JN2DS10SL2-R
Order 'conn plug 10pos #22 crimp socket - JN2DS10SL2-R' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1076-ND.
CONN PLUG 4POS R/A SOLDER SOCKET - JN2FS04FK2-R
Order 'conn plug 4pos r/a solder socket - JN2FS04FK2-R' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1077-ND.
CONN PLUG 10POS W/PINS - SRCN6A16-10P
Order 'conn plug 10pos w/pins - SRCN6A16-10P' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1145-ND.
CONN PLUG 10POS W/SOCKETS - SRCN6A16-10S
Order 'conn plug 10pos w/sockets - SRCN6A16-10S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1146-ND.
CONN PLUG 10POS W/PINS - SRCN6A21-10P
Order 'conn plug 10pos w/pins - SRCN6A21-10P' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1151-ND.
CONN PLUG 10POS W/SOCKETS - SRCN6A21-10S
Order 'conn plug 10pos w/sockets - SRCN6A21-10S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1152-ND.
CONN PLUG CABLE 1MM 20POS SOLDER - FI-X20C-NPB
Order 'conn plug cable 1mm 20pos solder - FI-X20C-NPB' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1208-ND.
Send this link via E-Mail
Help With This Screen