CONN PLUG 4POS SOLDER SOCKET - JN1DS04FK2X
| Digi-Key Part Number | 670-1059-ND |
1 25 100 250 500 1000 |
16.70000 11.87200 10.75900 10.38800 10.01700 9.64600 |
Extended Price
16.70 296.80 1075.90 2597.00 5008.50 9646.00 |
| Manufacturer Part Number | JN1DS04FK2X | |||
| Description | CONN PLUG 4POS SOLDER SOCKET | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JN1DS04FK2X |
| Vendor | JAE Electronics |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | S |
| Series | JN1 |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Twist |
| Features | Waterproof |
| Packaging | Tray |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JN1DS04FK2X JN1DS04FK2X 670 1059 ND 6701059ND 670-1059 |
CONN PLUG 4POS SOLDER SOCKET - JN1DS04FK2X (670-1059-ND)
Related parts:CONN PLUG 4POS SOLDER SOCKET - JN1DS04FK2X
Order 'conn plug 4pos solder socket - JN1DS04FK2X' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1059-ND.
CONN PLUG 4POS SOLDER SOCKET - JN1DS04FK1
Order 'conn plug 4pos solder socket - JN1DS04FK1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1057-ND.
CONN PLUG 4POS SOLDER SOCKET - JN1DS04FK2
Order 'conn plug 4pos solder socket - JN1DS04FK2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1058-ND.
CONN PLUG 4POS R/A SOLDER SOCKET - JN1FS04FK1
Order 'conn plug 4pos r/a solder socket - JN1FS04FK1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1062-ND.
CONN PLUG 4POS R/A SOLDER SOCKET - JN1FS04FK2
Order 'conn plug 4pos r/a solder socket - JN1FS04FK2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1063-ND.
CONN PLUG 4POS R/A SOLDER SOCKET - JN1FS04FK2X
Order 'conn plug 4pos r/a solder socket - JN1FS04FK2X' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1064-ND.
CONN PLUG 4POS #20 SOLDER SOCKET - JN2DS04FK1-R
Order 'conn plug 4pos #20 solder socket - JN2DS04FK1-R' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1072-ND.
CONN PLUG 4POS #20 SOLDER SOCKET - JN2DS04FK2-R
Order 'conn plug 4pos #20 solder socket - JN2DS04FK2-R' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1073-ND.
CONN PLUG 4POS #20 SOLDER SOCKET - JN2DS04FK2X-R
Order 'conn plug 4pos #20 solder socket - JN2DS04FK2X-R' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1074-ND.
CONN PLUG 4POS R/A SOLDER SOCKET - JN2FS04FK2-R
Order 'conn plug 4pos r/a solder socket - JN2FS04FK2-R' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1077-ND.
CONN PLUG 10PS CRIMP SOCKET - JN1DS10SL1
Order 'conn plug 10ps crimp socket - JN1DS10SL1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1060-ND.
CONN PLUG 10PS CRIMP SOCKET - JN1DS10SL2
Order 'conn plug 10ps crimp socket - JN1DS10SL2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1061-ND.
CONN PLUG 3POS W/SOCKETS - SRCN6A13-3S
Order 'conn plug 3pos w/sockets - SRCN6A13-3S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1142-ND.
CONN PLUG 5POS W/SOCKETS - SRCN6A13-5S
Order 'conn plug 5pos w/sockets - SRCN6A13-5S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1144-ND.
CONN PLUG 10POS W/SOCKETS - SRCN6A16-10S
Order 'conn plug 10pos w/sockets - SRCN6A16-10S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1146-ND.
Send this link via E-Mail
Help With This Screen