CONN PIN 22AWG GOLD CRIMP - JN1-22-22P-PKG100
| Digi-Key Part Number | 670-1048-ND |
1 25 100 250 500 1000 |
.50000 .25000 .20000 .18500 .17000 .16000 |
Extended Price
0.50 6.25 20.00 46.25 85.00 160.00 |
| Manufacturer Part Number | JN1-22-22P-PKG100 | |||
| Description | CONN PIN 22AWG GOLD CRIMP | |||
| Quantity Available | 2060 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JN1-22-22P-PKG100 |
| Vendor | JAE Electronics |
| Category | Connectors |
| Packaging | Bulk |
| Series | JN1 |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Gauge/AWG | 22 AWG |
| Type | - |
| Pin or Socket | Pin |
| Size | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JN1 22 22P PKG100 JN12222PPKG100 670 1048 ND 6701048ND 670-1048 |
JN1-22-22P-PKG100 Specification Sheet
CONN PIN 22AWG GOLD CRIMP - JN1-22-22P-PKG100 (670-1048-ND)
Related parts :CONN PIN 22AWG GOLD CRIMP - JN1-22-22P-PKG100
Order 'conn pin 22awg gold crimp - JN1-22-22P-PKG100' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1048-ND.
CONN PIN 22AWG GOLD CRIMP - JN1-22-22P-10000
Order 'conn pin 22awg gold crimp - JN1-22-22P-10000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1047-1-ND.
CONN PIN 22AWG GOLD CRIMP - JN1-22-22P-10000
Order 'conn pin 22awg gold crimp - JN1-22-22P-10000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1047-2-ND.
CONN SOCKET 22AWG GOLD CRIMP - JN1-22-22S-PKG100
Order 'conn socket 22awg gold crimp - JN1-22-22S-PKG100' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1050-ND.
CONN SOCKET 22AWG GOLD CRIMP - JN1-22-22S-10000
Order 'conn socket 22awg gold crimp - JN1-22-22S-10000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1049-1-ND.
CONN SOCKET 22AWG GOLD CRIMP - JN1-22-22S-10000
Order 'conn socket 22awg gold crimp - JN1-22-22S-10000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1049-2-ND.
CONN SOCKET 26AWG GOLD CRIMP - JN1-22-26S-PKG100
Order 'conn socket 26awg gold crimp - JN1-22-26S-PKG100' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1052-ND.
CONN SOCKET 26AWG GOLD CRIMP - JN1-22-26S-10000
Order 'conn socket 26awg gold crimp - JN1-22-26S-10000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1051-1-ND.
CONN SOCKET 26AWG GOLD CRIMP - JN1-22-26S-10000
Order 'conn socket 26awg gold crimp - JN1-22-26S-10000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1051-2-ND.
CONN PIN 5POS GOLD CRIMP - 1-1437719-2
Order 'conn pin 5pos gold crimp - 1-1437719-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437719-2-ND.
CONN PIN 18AWG GOLD CRIMP - 1218266-1
Order 'conn pin 18awg gold crimp - 1218266-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1218266-1-ND.
CONN PIN 10AWG GOLD CRIMP - 66259-2
Order 'conn pin 10awg gold crimp - 66259-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16024-ND.
CONN PIN 14AWG GOLD CRIMP - 201570-1
Order 'conn pin 14awg gold crimp - 201570-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25141-ND.
CONN PIN 14AWG GOLD CRIMP - 212618-1
Order 'conn pin 14awg gold crimp - 212618-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25143-ND.
CONN PIN (2)18AWG GOLD CRIMP - 202725-1
Order 'conn pin (2)18awg gold crimp - 202725-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25544-ND.
Send this link via E-Mail
Help With This Screen