Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT DIN RTANG 8POS 30AU - 5749267-1

Digi-Key Part Number 5749267-1-ND
Price Break
1
25
100
500
Unit Price
2.04000
1.70120
1.36080
1.12950
Extended Price
2.04
42.53
136.08
564.75
Manufacturer Part Number5749267-1
DescriptionCONN RECEPT DIN RTANG 8POS 30AU
Quantity Available 432
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5749267-1
VendorTyco Electronics Amp
CategoryConnectors
Connector TypeReceptacle, Female Socket
Shell Size - InsertMini DIN
Series-
Contact TypeSolder
Mounting TypeThrough Hole, Right Angle
Fastening TypePush-Pull
FeaturesShielded
PackagingTube
Number of Positions 8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5749267 1
57492671


Image of CONN RECEPT DIN RTANG 8POS 30AU - 5749267-1

CONN RECEPT DIN RTANG 8POS 30AU - 5749267-1 (5749267-1-ND)

Related parts:
CONN RECEPT DIN RTANG 8POS 30AU - 5749267-1
 Order 'conn recept din rtang 8pos 30au - 5749267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749267-1-ND.
CONN RECEPT DIN RTANG 8POS 30AU - 1658998-1
 Order 'conn recept din rtang 8pos 30au - 1658998-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1658998-1-ND.
CONN RECEPT DIN RTANG 8POS 30AU - 749179-1
 Order 'conn recept din rtang 8pos 30au - 749179-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749179-1-ND.
CONN RECEPT DIN RTANG 8POS 30AU - 749267-1
 Order 'conn recept din rtang 8pos 30au - 749267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749267-1-ND.
CONN RECEPT DIN RTANG 6POS 30AU - 5749266-1
 Order 'conn recept din rtang 6pos 30au - 5749266-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749266-1-ND.
CONN RECEPT DIN RTANG 8POS GOLD - 5749268-1
 Order 'conn recept din rtang 8pos gold - 5749268-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749268-1-ND.
CONN RECEPT DIN RTANG 4POS 30AU - 749264-1
 Order 'conn recept din rtang 4pos 30au - 749264-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749264-1-ND.
CONN RECEPT DIN RTANG 6POS 30AU - 749266-1
 Order 'conn recept din rtang 6pos 30au - 749266-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749266-1-ND.
CONN RECEPT DIN RTANG 5POS 30AU - 749274-1
 Order 'conn recept din rtang 5pos 30au - 749274-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749274-1-ND.
CONN RECEPT DIN VERT 8POS 15AU - 5750338-1
 Order 'conn recept din vert 8pos 15au - 5750338-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750338-1-ND.
CONN RECEPT DIN VERT 8POS 30AU - 750337-2
 Order 'conn recept din vert 8pos 30au - 750337-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750337-2-ND.
CONN RECEPT DIN VERT 8POS 15AU - 750338-1
 Order 'conn recept din vert 8pos 15au - 750338-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750338-1-ND.
CONN RECEPT 55POS RTANG GOLD 2MM - 100161-1
 Order 'conn recept 55pos rtang gold 2mm - 100161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 100161-1-ND.
CONN RECEPT 176POS RTANG 2MM PCB - 646442-1
 Order 'conn recept 176pos rtang 2mm pcb - 646442-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 646442-1-ND.
CONN HEADER VERT 2MM 8POS 30AU - 536600-1
 Order 'conn header vert 2mm 8pos 30au - 536600-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3282-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT DIN RTANG 8POS 30AU - 1658998-1 Next: CONN RECEPT DIN RTANG 8POS 30AU - 749179-1