CONN PIN PANEL MNT MULTI 4 PIN - 4380-4SG-300
| Digi-Key Part Number | 4380-4SG-300-ND |
25 |
3.48320 |
Extended Price
87.08 |
| Manufacturer Part Number | 4380-4SG-300 | |||
| Description | CONN PIN PANEL MNT MULTI 4 PIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4380-4SG-300 |
| Vendor | Conxall/Switchcraft |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | - |
| Series | Multi-Con-X® |
| Contact Type | Crimp |
| Mounting Type | Panel Mount |
| Fastening Type | Threaded |
| Features | Bulkhead, Weathertight |
| Packaging | Bulk |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4380 4SG 300 43804SG300 |
4380-4SG-300 Specification Sheet
CONN PIN PANEL MNT MULTI 4 PIN - 4380-4SG-300 (4380-4SG-300-ND)
Related parts:CONN PIN PANEL MNT MULTI 4 PIN - 4380-4SG-300
Order 'conn pin panel mnt multi 4 pin - 4380-4SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number 4380-4SG-300-ND.
CONN SOCKET PANEL MNT MULTI 4PIN - 4282-4SG-300
Order 'conn socket panel mnt multi 4pin - 4282-4SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1235-ND.
CONN SOCKET PANEL MNT MULTI 2PIN - 4182-2SG-300
Order 'conn socket panel mnt multi 2pin - 4182-2SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1231-ND.
CONN SOCKET PANEL MNT MULTI 3PIN - 4182-3SG-300
Order 'conn socket panel mnt multi 3pin - 4182-3SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1233-ND.
CONN SOCKET PANEL MNT MULTI 5PIN - 4282-5SG-300
Order 'conn socket panel mnt multi 5pin - 4282-5SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1237-ND.
CONN SOCKET PANEL MNT MULTI 6PIN - 4282-6SG-300
Order 'conn socket panel mnt multi 6pin - 4282-6SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1239-ND.
CONN SOCKET PANEL MNT MULTI 7PIN - 4282-7SG-300
Order 'conn socket panel mnt multi 7pin - 4282-7SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1241-ND.
CONN SOCKET PANEL MNT MULTI 8PIN - 4282-8SG-300
Order 'conn socket panel mnt multi 8pin - 4282-8SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1243-ND.
CONN SOCKET PANEL MNT MULTI 9PIN - 4282-9SG-300
Order 'conn socket panel mnt multi 9pin - 4282-9SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1245-ND.
CONN PIN PANEL MNT MULTI 2PIN - 4182-2PG-300
Order 'conn pin panel mnt multi 2pin - 4182-2PG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1230-ND.
CONN PIN PANEL MNT MULTI 3PIN - 4182-3PG-300
Order 'conn pin panel mnt multi 3pin - 4182-3PG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1232-ND.
CONN PIN PANEL MNT MULTI 4PIN - 4282-4PG-300
Order 'conn pin panel mnt multi 4pin - 4282-4PG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1234-ND.
CONN PIN PANEL MNT MULTI 5PIN - 4282-5PG-300
Order 'conn pin panel mnt multi 5pin - 4282-5PG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1236-ND.
CONN PIN PANEL MNT MULTI 6PIN - 4282-6PG-300
Order 'conn pin panel mnt multi 6pin - 4282-6PG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1238-ND.
CONN PIN PANEL MNT MULTI 7PIN - 4282-7PG-300
Order 'conn pin panel mnt multi 7pin - 4282-7PG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1240-ND.
Send this link via E-Mail
Help With This Screen