Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Amphenol-Tuchel Electronics Receptacle, Female Sockets T 3507 000
CONN CIR RCPT FMALE 8POS PNL MNT - T 3507 000 - Connectors, Interconnects
| Digi-Key Part Number | 361-1068-ND |
1 10 50 100 250 500 1000 2500 |
9.75000 8.90400 7.63200 6.78400 6.14800 5.72400 5.40600 5.19400 |
Extended Price
9.75 89.04 381.60 678.40 1537.00 2862.00 5406.00 12985.00 |
| Manufacturer Part Number | T 3507 000 | |||
| Description | CONN CIR RCPT FMALE 8POS PNL MNT | |||
| Quantity Available | 484 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T 3507 000 |
| Vendor | Amphenol-Tuchel Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | DIN (270 Degree) |
| Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Solder |
| Shell Material, Finish | Die Cast, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP40 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
T 3507 000 T 3507 000 361 1068 ND 3611068ND 361-1068 |
T 3507 000 Specification Sheet
CONN CIR RCPT FMALE 8POS PNL MNT - T 3507 000 (361-1068-ND) - Connectors, Interconnects
Related parts Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Amphenol-Tuchel Electronics Receptacle, Female Sockets T 3507 000Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Amphenol-Tuchel Electronics Receptacle, Female Sockets T 3507 000
Order 'conn cir rcpt fmale 8pos pnl mnt - T 3507 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1068-ND.
Die Cast, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol-Tuchel Electronics Receptacle, Female Sockets T 3263 000
Order 'conn cir rcpt fmale 3pos pnl mnt - T 3263 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1062-ND.
Die Cast, Nickel Plated Circular Connector Amphenol-Tuchel Electronics Receptacle, Female Sockets - T 3303 000
Order 'conn cir rcpt fmale 4pos pnl mnt - T 3303 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1063-ND.
Die Cast, Nickel Plated Circular Connector Amphenol-Tuchel Electronics Receptacle, Female Sockets - T 3363 000
Order 'conn cir rcpt fmale 5pos pnl mnt - T 3363 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1064-ND.
Die Cast, Nickel Plated Circular Connector Amphenol-Tuchel Electronics Receptacle, Female Sockets - T 3403 000
Order 'conn cir rcpt fmale 6pos pnl mnt - T 3403 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1066-ND.
Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Amphenol-Tuchel Electronics Receptacle, Female Sockets T 3478 000
Order 'conn cir rcpt fmale 7pos pnl mnt - T 3478 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1067-ND.
Die Cast, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol-Tuchel Electronics Receptacle, Male Pins T 3506 000
Order 'conn cir rcpt male 8pos pnl mnt - T 3506 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1077-ND.
Die Cast, Nickel Plated Circular Connector Amphenol-Tuchel Electronics Receptacle, Male Pins - T 3262 000
Order 'conn cir rcpt male 3pos pnl mnt - T 3262 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1071-ND.
Die Cast, Nickel Plated Circular Connector Amphenol-Tuchel Electronics Receptacle, Male Pins - T 3302 000
Order 'conn cir rcpt male 4pos pnl mnt - T 3302 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1072-ND.
Die Cast, Nickel Plated Circular Connector Amphenol-Tuchel Electronics Receptacle, Male Pins - T 3362 000
Order 'conn cir rcpt male 5pos pnl mnt - T 3362 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1073-ND.
Die Cast, Nickel Plated Circular Connector Amphenol-Tuchel Electronics Receptacle, Male Pins - T 3402 000
Order 'conn cir rcpt male 6pos pnl mnt - T 3402 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1075-ND.
Die Cast, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol-Tuchel Electronics Receptacle, Male Pins T 3477 000
Order 'conn cir rcpt male 7pos pnl mnt - T 3477 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1076-ND.
Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Amphenol-Tuchel Electronics Receptacle, Female Sockets T 3363 010
Order 'conn cir rcpt fmale 5pos pnl mnt - T 3363 010' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1065-ND.
Plastic Circular Connector Amphenol-Tuchel Electronics Receptacle, Male Pins - T3110 000
Order 'conn cir rcpt male 4pos pnl mnt - T3110 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1033-ND.
Plastic Circular Connector Amphenol-Tuchel Electronics Receptacle, Male Pins - T3106 000
Order 'conn cir rcpt male 7pos pnl mnt - T3106 000' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1041-ND.
Options for Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Amphenol-Tuchel Electronics Receptacle, Female Sockets T 3507 000
Send this link via E-Mail
Help With This Screen
