CONN CIR MALE 7POS CBL MNT - T3104 101 - Connectors
| Digi-Key Part Number | 361-1035-ND |
50 |
7.61400 |
Extended Price
380.70 |
| Manufacturer Part Number | T3104 101 | |||
| Description | CONN CIR MALE 7POS CBL MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T3104 101 |
| Vendor | Amphenol-Tuchel Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | - |
| Series | C 16-1 |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Dust Tight, Strain Relief, Waterproof |
| Packaging | Bulk |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T3104 101 T3104 101 361 1035 ND 3611035ND 361-1035 |
T3104 101 Specification Sheet
CONN CIR MALE 7POS CBL MNT - T3104 101 (361-1035-ND) - Connectors
Related parts Connectors:CONN CIR MALE 7POS CBL MNT - T3104 101
Order 'conn cir male 7pos cbl mnt - T3104 101' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1035-ND.
CONN CIR MALE 7POS CBL MNT - T3104 001
Order 'conn cir male 7pos cbl mnt - T3104 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1034-ND.
CONN CIR MALE 4POS CBL MNT - T3108 101
Order 'conn cir male 4pos cbl mnt - T3108 101' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1027-ND.
CONN CIR FEMALE 7POS CBL MNT - T3105 101
Order 'conn cir female 7pos cbl mnt - T3105 101' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1038-ND.
CONN CIR MALE 7POS CBL MNT - T 3475 001
Order 'conn cir male 7pos cbl mnt - T 3475 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1049-ND.
CONN CIR MALE 4POS CBL MNT - T3108 001
Order 'conn cir male 4pos cbl mnt - T3108 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1026-ND.
CONN CIR FEMALE 4POS CBL MNT - T3109 101
Order 'conn cir female 4pos cbl mnt - T3109 101' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1030-ND.
CONN CIR MALE 3POS CBL MNT - T 3260 001
Order 'conn cir male 3pos cbl mnt - T 3260 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1044-ND.
CONN CIR MALE 4POS CBL MNT - T 3300 001
Order 'conn cir male 4pos cbl mnt - T 3300 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1045-ND.
CONN CIR MALE 5POS CBL MNT - T 3360 001
Order 'conn cir male 5pos cbl mnt - T 3360 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1046-ND.
CONN CIR MALE 5POS CBL MNT - T 3360 010
Order 'conn cir male 5pos cbl mnt - T 3360 010' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1047-ND.
CONN CIR MALE 6POS CBL MNT - T 3400 001
Order 'conn cir male 6pos cbl mnt - T 3400 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1048-ND.
CONN CIR MALE 8POS CBL MNT - T 3504 001
Order 'conn cir male 8pos cbl mnt - T 3504 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1050-ND.
CONN CIR MALE 12POS CBL MNT - T 3635 001
Order 'conn cir male 12pos cbl mnt - T 3635 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1051-ND.
CONN CIR MALE 14POS CBL MNT - T 3650 001
Order 'conn cir male 14pos cbl mnt - T 3650 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1052-ND.
Send this link via E-Mail
Help With This Screen