CONN CIR FEMALE 4POS CBL MNT - T3109 001
| Digi-Key Part Number | 361-1029-ND |
50 |
6.53400 |
Extended Price
326.70 |
| Manufacturer Part Number | T3109 001 | |||
| Description | CONN CIR FEMALE 4POS CBL MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T3109 001 |
| Vendor | Amphenol-Tuchel Electronics |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | - |
| Series | C 16-1 |
| Contact Type | Screw |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Dust Tight, Strain Relief, Waterproof |
| Packaging | Bulk |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T3109 001 T3109 001 361 1029 ND 3611029ND 361-1029 |
T3109 001 Specification Sheet
CONN CIR FEMALE 4POS CBL MNT - T3109 001 (361-1029-ND)
Related parts :CONN CIR FEMALE 4POS CBL MNT - T3109 001
Order 'conn cir female 4pos cbl mnt - T3109 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1029-ND.
CONN CIR FEMALE 4POS CBL MNT - T3109 101
Order 'conn cir female 4pos cbl mnt - T3109 101' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1030-ND.
CONN CIR FEMALE 4POS CBL MNT - T 3301 001
Order 'conn cir female 4pos cbl mnt - T 3301 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1054-ND.
CONN CIR MALE 4POS CBL MNT - T3108 001
Order 'conn cir male 4pos cbl mnt - T3108 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1026-ND.
CONN CIR MALE 4POS CBL MNT - T 3300 001
Order 'conn cir male 4pos cbl mnt - T 3300 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1045-ND.
CONN CIR FEMALE 3POS CBL MNT - T 3261 001
Order 'conn cir female 3pos cbl mnt - T 3261 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1053-ND.
CONN CIR FEMALE 5POS CBL MNT - T 3361 001
Order 'conn cir female 5pos cbl mnt - T 3361 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1055-ND.
CONN CIR FEMALE 6POS CBL MNT - T 3401 001
Order 'conn cir female 6pos cbl mnt - T 3401 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1057-ND.
CONN CIR FEMALE 7POS CBL MNT - T 3476 001
Order 'conn cir female 7pos cbl mnt - T 3476 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1058-ND.
CONN CIR FEMALE 8POS CBL MNT - T 3505 001
Order 'conn cir female 8pos cbl mnt - T 3505 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1059-ND.
CONN CIR FEMALE 12POS CBL MNT - T 3636 001
Order 'conn cir female 12pos cbl mnt - T 3636 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1060-ND.
CONN CIR FEMALE 14POS CBL MNT - T 3651 001
Order 'conn cir female 14pos cbl mnt - T 3651 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1061-ND.
CONN CIR MALE 4POS CBL MNT - T3108 101
Order 'conn cir male 4pos cbl mnt - T3108 101' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1027-ND.
CONN CIR MALE 7POS CBL MNT - T3104 001
Order 'conn cir male 7pos cbl mnt - T3104 001' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1034-ND.
CONN CIR FEMALE 7POS CBL MNT - T3105 101
Order 'conn cir female 7pos cbl mnt - T3105 101' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1038-ND.
Send this link via E-Mail
Help With This Screen