Nylon Free Hanging (In-Line) Circular Connectors, Interconnect Conxall/Switchcraft Plug, Male Pins 3380-4PG-530
CONN CABLE END 4 PIN SOCKET - 3380-4PG-530 - Connectors, Interconnects
| Digi-Key Part Number | 3380-4PG-530-ND |
25 |
4.30880 |
Extended Price
107.72 |
| Manufacturer Part Number | 3380-4PG-530 | |||
| Description | CONN CABLE END 4 PIN SOCKET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3380-4PG-530 |
| Vendor | Conxall/Switchcraft |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | - |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Nylon |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | Weathertight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3380 4PG 530 33804PG530 |
3380-4PG-530 Specification Sheet
CONN CABLE END 4 PIN SOCKET - 3380-4PG-530 (3380-4PG-530-ND) - Connectors, Interconnects
Related parts Nylon Free Hanging (In-Line) Circular Connectors, Interconnect Conxall/Switchcraft Plug, Male Pins 3380-4PG-530Nylon Free Hanging (In-Line) Circular Connectors, Interconnect Conxall/Switchcraft Plug, Male Pins 3380-4PG-530
Order 'conn cable end 4 pin socket - 3380-4PG-530' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number 3380-4PG-530-ND.
Steel, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect CUI Inc Plug, Male Pins SD-40
Order 'conn circular din 4 pin male - SD-40' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1040-ND.
Accessories Sensors, Transducers CONNECTOR FOR 4 PIN PHOTO SENSOR - EE-1001 Omron Electronics Inc-IA Div EE-1001
Order 'connector for 4 pin photo sensor - EE-1001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR527-ND.
Nylon Free Hanging (In-Line) Circular Connectors, Interconnect Conxall/Switchcraft Plug, Male Pins 13282-18PG-326
Order 'conn pin cable end maxi 18pin - 13282-18PG-326' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1186-ND.
Nylon Free Hanging (In-Line) Circular Connectors, Interconnect Conxall/Switchcraft Plug, Male Pins 13382-10PG-326
Order 'conn pin cable end maxi 10pin - 13382-10PG-326' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1188-ND.
Nylon Free Hanging (In-Line) Circular Connectors, Interconnect Conxall/Switchcraft Plug, Male Pins 16282-3PG-311
Order 'conn pin cable end micro 3pin - 16282-3PG-311' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1204-ND.
Circular - Cable Clamp Connector Tyco Electronics Assembly Kit 1-206062-4
Order 'conn cable clamp cpc size 11 blk - 1-206062-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32515-ND.
Tin Ffc, Fpc (flat Flex) - Contact Connectors, Interconnect Tyco Electronics - 487406-4
Order 'conn socket .100 flex flat cable - 487406-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 487406-4-ND.
Tin Chassis Mount Socket For Ics, Transistor Connectors, Interconnect Keystone Electronics Chassis Mount 4591
Order 'transistor socket for to-5 4 pin - 4591' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4591K-ND.
Usb Cable Assembly 6.00' (1.83m) Tripp Lite U028-006
Order 'cable usb 2.0 a/4-pin mini b 6' - U028-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U028-006-ND.
D-Sub 25 pos Male to RJ45 10 pos Male Between Series Adapter Cable Cable Assembly 4.00' (1.22m) Digi International 76000195
Order 'cable straight 4' rj-45/db-25m - 76000195' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000195-ND.
D-Sub 09 pos Female to RJ45 8 pos Male Between Series Adapter Cable Cable Assembly 4.00' (1.22m) Digi International 76000201
Order 'cable straight 4' rj-45/db-9f - 76000201' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000201-ND.
D-Sub 09 pos Female to RJ45 8 pos Male Between Series Adapter Cable Cable Assembly 4.00' (1.22m) Digi International 76000645
Order 'cable crossover 4' rj-45/db-9f - 76000645' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000645-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3203 SL005
Order 'cable 26awg 4 cond shielded 100' - 3203 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3203 SL005-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2404A.41.10
Order 'cable 18/4 str tc cm gry - C2404A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2404-1000-ND.
Options for Nylon Free Hanging (In-Line) Circular Connectors, Interconnect Conxall/Switchcraft Plug, Male Pins 3380-4PG-530
Send this link via E-Mail
Help With This Screen
