CONN CIR DIN RECEPT RT ANG 7POS - 2DJ-0077PA03
| Digi-Key Part Number | 275-1021-ND |
1 10 100 500 1000 2500 |
1.33000 1.16100 .90300 .71380 .64500 .57190 |
Extended Price
1.33 11.61 90.30 356.90 645.00 1429.75 |
| Manufacturer Part Number | 2DJ-0077PA03 | |||
| Description | CONN CIR DIN RECEPT RT ANG 7POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2DJ-0077PA03 |
| Vendor | Singatron Enterprises Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | DIN (270 Degree) |
| Series | 2DJ |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Push-Pull |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2DJ 0077PA03 2DJ0077PA03 275 1021 ND 2751021ND 275-1021 |
2DJ-0077PA03 Specification Sheet
CONN CIR DIN RECEPT RT ANG 7POS - 2DJ-0077PA03 (275-1021-ND)
Related parts:CONN CIR DIN RECEPT RT ANG 7POS - 2DJ-0077PA03
Order 'conn cir din recept rt ang 7pos - 2DJ-0077PA03' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1021-ND.
CONN CIR DIN RECEPT RT ANG 7POS - 2DJ-0077PSA2
Order 'conn cir din recept rt ang 7pos - 2DJ-0077PSA2' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1026-ND.
CONN CIR DIN RECEPT RT ANG 5POS - 2DJ-00600003
Order 'conn cir din recept rt ang 5pos - 2DJ-00600003' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1019-ND.
CONN CIR DIN RECEPT RT ANG 6POS - 2DJ-0196PA02
Order 'conn cir din recept rt ang 6pos - 2DJ-0196PA02' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1020-ND.
CONN CIR DIN RECEPT RT ANG 8POS - 2DJ-0108PA03
Order 'conn cir din recept rt ang 8pos - 2DJ-0108PA03' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1022-ND.
CONN CIR DIN RECEPT RT ANG 5POS - 2DJ-0065PSA2
Order 'conn cir din recept rt ang 5pos - 2DJ-0065PSA2' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1024-ND.
CONN CIR DIN RECEPT RT ANG 6POS - 2DJ-0196PSA2
Order 'conn cir din recept rt ang 6pos - 2DJ-0196PSA2' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1025-ND.
CONN CIR DIN RECEPT RT ANG 8POS - 2DJ-0108PSA2
Order 'conn cir din recept rt ang 8pos - 2DJ-0108PSA2' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1027-ND.
CONN CIR DIN RECEPT RT ANG 4POS - DJ-037-4P(A)
Order 'conn cir din recept rt ang 4pos - DJ-037-4P(A)' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1018-ND.
CONN CIR DIN RECEPT RT ANG 4POS - DJ-037-4PS(A)
Order 'conn cir din recept rt ang 4pos - DJ-037-4PS(A)' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1023-ND.
CONN MINI DIN RECEPT RT ANG 7POS - 2MJ-0005A110
Order 'conn mini din recept rt ang 7pos - 2MJ-0005A110' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1044-ND.
CONN CIR DIN REC RT ANG 5 POS - 2DJ-0065PSB2
Order 'conn cir din rec rt ang 5 pos - 2DJ-0065PSB2' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number DJ-006-5PS(B)-ND.
CONN MINI DIN RECEPT RT ANG 3POS - 2MJ-0001A110
Order 'conn mini din recept rt ang 3pos - 2MJ-0001A110' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1040-ND.
CONN MINI DIN RECEPT RT ANG 4POS - 2MJ-0002A110
Order 'conn mini din recept rt ang 4pos - 2MJ-0002A110' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1041-ND.
CONN MINI DIN RECEPT RT ANG 5POS - 2MJ-0003A110
Order 'conn mini din recept rt ang 5pos - 2MJ-0003A110' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1042-ND.
Send this link via E-Mail
Help With This Screen