CONN RECEPT RTANG 8 POS DIN - 211511-1
| Digi-Key Part Number | 211511-1-ND |
1 25 100 500 |
8.22000 6.85000 5.48000 4.54840 |
Extended Price
8.22 171.25 548.00 2274.20 |
| Manufacturer Part Number | 211511-1 | |||
| Description | CONN RECEPT RTANG 8 POS DIN | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 211511-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | DIN (270 Degree) |
| Series | - |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Latch Lock |
| Features | Flange |
| Packaging | Bulk |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
211511 1 2115111 |
211511-1 Specification Sheet
CONN RECEPT RTANG 8 POS DIN - 211511-1 (211511-1-ND)
Related parts:CONN RECEPT RTANG 8 POS DIN - 211511-1
Order 'conn recept rtang 8 pos din - 211511-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211511-1-ND.
CONN RECEPT RTANG 8 POS DIN - 5211511-1
Order 'conn recept rtang 8 pos din - 5211511-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5211511-1-ND.
CONN RECEPT RTANG 6 POS DIN - 211509-1
Order 'conn recept rtang 6 pos din - 211509-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211509-1-ND.
CONN RECEPT RTANG 7 POS DIN - 212046-1
Order 'conn recept rtang 7 pos din - 212046-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 212046-1-ND.
CONN RECEPT RTANG 8 POS GOLD DIN - 5750073-1
Order 'conn recept rtang 8 pos gold din - 5750073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750073-1-ND.
CONN RECEPT RTANG 8 POS GOLD DIN - 750073-1
Order 'conn recept rtang 8 pos gold din - 750073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750073-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 5749232-1
Order 'conn recept rtang 8 pos gold pcb - 5749232-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749232-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 749232-1
Order 'conn recept rtang 8 pos gold pcb - 749232-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749232-1-ND.
CONN RECEPT RTANG 8 POS GOLD PCB - 749268-1
Order 'conn recept rtang 8 pos gold pcb - 749268-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749268-1-ND.
CONN RECEPT RTANG 6 POS DIN - 9-211509-0
Order 'conn recept rtang 6 pos din - 9-211509-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-211509-0-ND.
CONN RECEPT RTANG 4 POS GOLD DIN - 5750069-1
Order 'conn recept rtang 4 pos gold din - 5750069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750069-1-ND.
CONN RECEPT RTANG 6 POS GOLD DIN - 5750071-1
Order 'conn recept rtang 6 pos gold din - 5750071-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750071-1-ND.
CONN RECEPT RTANG 4 POS GOLD DIN - 750069-1
Order 'conn recept rtang 4 pos gold din - 750069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750069-1-ND.
CONN RECEPT RTANG 6 POS GOLD DIN - 750071-1
Order 'conn recept rtang 6 pos gold din - 750071-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750071-1-ND.
CONN RECEPT RTANG 96POS .100 DIN - 148220-9
Order 'conn recept rtang 96pos .100 din - 148220-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148220-9-ND.
Send this link via E-Mail
Help With This Screen