7 CIRC DIN RCPT,GRND CLIP - 211510-1
| Digi-Key Part Number | 211510-1-ND |
300 |
2.43000 |
Extended Price
729.00 |
| Manufacturer Part Number | 211510-1 | |||
| Description | 7 CIRC DIN RCPT,GRND CLIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 211510-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | DIN (270 Degree) |
| Series | - |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Latch Lock |
| Features | Flange |
| Packaging | Bulk |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
211510 1 2115101 |
211510-1 Specification Sheet
7 CIRC DIN RCPT,GRND CLIP - 211510-1 (211510-1-ND)
Related parts:7 CIRC DIN RCPT,GRND CLIP - 211510-1
Order '7 circ din rcpt,grnd clip - 211510-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211510-1-ND.
CONN DIN RECEPT 96POS VERT PCB - 1-215912-4
Order 'conn din recept 96pos vert pcb - 1-215912-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29048-ND.
CONN DIN RECEPT 96POS VERT PCB - 1-148059-5
Order 'conn din recept 96pos vert pcb - 1-148059-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29050-ND.
8 CIRC DIN RCPT,GRND SHLD - 212034-1
Order '8 circ din rcpt,grnd shld - 212034-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 212034-1-ND.
CONN RECEPT RTANG 7 POS DIN - 212046-1
Order 'conn recept rtang 7 pos din - 212046-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 212046-1-ND.
CONN RCPT CIRC PWR 10POS STYE P - 770281-1
Order 'conn rcpt circ pwr 10pos stye p - 770281-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 770281-1-ND.
4 MINI-DIN R/A RCPT CONN ASSY - 786728-1
Order '4 mini-din r/a rcpt conn assy - 786728-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786728-1-ND.
09 RCPT ACT PIN/MS W/GRND SHLD - 750906-1
Order '09 rcpt act pin/ms w/grnd shld - 750906-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750906-1-ND.
CONN RCPT 68POS .050SRIES GRAY - 1-786863-7
Order 'conn rcpt 68pos .050sries gray - 1-786863-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-786863-7-ND.
CONN SOCKET RCPT .037-.040 30AU - 1-332070-7
Order 'conn socket rcpt .037-.040 30au - 1-332070-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24887-ND.
CONN RCPT ASSY 17POS .100 - 1-102747-7
Order 'conn rcpt assy 17pos .100 - 1-102747-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102747-7-ND.
CONN RCPT 110POS .100 GOLD - 1-532955-7
Order 'conn rcpt 110pos .100 gold - 1-532955-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532955-7-ND.
CONN RCPT 110POS .100 GOLD - 1-532956-7
Order 'conn rcpt 110pos .100 gold - 1-532956-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532956-7-ND.
CONN RCPT 18POS .100 GOLD - 1-535676-7
Order 'conn rcpt 18pos .100 gold - 1-535676-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535676-7-ND.
CONN RCPT 17POS .100 TIN - 1-640620-7
Order 'conn rcpt 17pos .100 tin - 1-640620-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640620-7-ND.
Send this link via E-Mail
Help With This Screen