CONN PLUG 9 POS ECONOSEAL - 208530-1
| Digi-Key Part Number | 208530-1-ND |
1 25 100 500 |
19.65000 16.37520 13.10000 10.87300 |
Extended Price
19.65 409.38 1310.00 5436.50 |
| Manufacturer Part Number | 208530-1 | |||
| Description | CONN PLUG 9 POS ECONOSEAL | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208530-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Series | EconoSeal™ |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | - |
| Contact Type | Crimp |
| Fastening Type | Detent Lock |
| Contact Size | 16 |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208530 1 2085301 |
208530-1 Specification Sheet
CONN PLUG 9 POS ECONOSEAL - 208530-1 (208530-1-ND)
Related parts :CONN PLUG 9 POS ECONOSEAL - 208530-1
Order 'conn plug 9 pos econoseal - 208530-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208530-1-ND.
CONN PLUG 2 POS ECONOSEAL - 207845-1
Order 'conn plug 2 pos econoseal - 207845-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207845-1-ND.
CONN RECEPT 9 POS ECONOSEAL - 208546-1
Order 'conn recept 9 pos econoseal - 208546-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208546-1-ND.
CONN PLUG 8 POS ECONOSEAL - 208678-1
Order 'conn plug 8 pos econoseal - 208678-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208678-1-ND.
CONN PLUG 9 POS MINI RECT - 1-640521-0
Order 'conn plug 9 pos mini rect - 1-640521-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14114-ND.
CONN PLUG 9 POS METRIMATE - 207439-1
Order 'conn plug 9 pos metrimate - 207439-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29199-ND.
CONN PLUG 3 POS ECONOSEAL BLACK - 207567-1
Order 'conn plug 3 pos econoseal black - 207567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207567-1-ND.
CONN PLUG 9 POS VERT GOLD PCB - 205733-1
Order 'conn plug 9 pos vert gold pcb - 205733-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205733-1-ND.
CONN PLUG 9 POS VERT GOLD PCB - 5205733-1
Order 'conn plug 9 pos vert gold pcb - 5205733-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5205733-1-ND.
CONN PLUG 9 POS MATE-N-LOK - 1-480274-0
Order 'conn plug 9 pos mate-n-lok - 1-480274-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1407-ND.
PLUG, 7 POS ECONOSEAL - 207575-1
Order 'plug, 7 pos econoseal - 207575-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207575-1-ND.
CONN RECEPT 8 POS ECONOSEAL - 208677-1
Order 'conn recept 8 pos econoseal - 208677-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208677-1-ND.
CONN PLUG 9 POS GOLD IDC - 5746862-4
Order 'conn plug 9 pos gold idc - 5746862-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5746862-4-ND.
CONN PLUG 9 POS GOLD SOLDER - 5-747904-5
Order 'conn plug 9 pos gold solder - 5-747904-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-747904-5-ND.
CONN PLUG 9 POS GOLD IDC - 746862-4
Order 'conn plug 9 pos gold idc - 746862-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 746862-4-ND.
Send this link via E-Mail
Help With This Screen