CONN PLUG 2 POS ECONOSEAL - 207845-1
| Digi-Key Part Number | 207845-1-ND |
50 |
4.26000 |
Extended Price
213.00 |
| Manufacturer Part Number | 207845-1 | |||
| Description | CONN PLUG 2 POS ECONOSEAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207845-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Series | EconoSeal™ |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | - |
| Contact Type | Crimp |
| Fastening Type | Detent Lock |
| Contact Size | 16 |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207845 1 2078451 |
207845-1 Specification Sheet
CONN PLUG 2 POS ECONOSEAL - 207845-1 (207845-1-ND)
Related parts:CONN PLUG 2 POS ECONOSEAL - 207845-1
Order 'conn plug 2 pos econoseal - 207845-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207845-1-ND.
CONN PLUG 9 POS ECONOSEAL - 208530-1
Order 'conn plug 9 pos econoseal - 208530-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208530-1-ND.
CONN PLUG 8 POS ECONOSEAL - 208678-1
Order 'conn plug 8 pos econoseal - 208678-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208678-1-ND.
CONN PLUG 2 POS MINI RECT - 1-640517-0
Order 'conn plug 2 pos mini rect - 1-640517-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14110-ND.
CONN PLUG 3 POS ECONOSEAL BLACK - 207567-1
Order 'conn plug 3 pos econoseal black - 207567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207567-1-ND.
CONN RECEPT 2 POS ECONOSEAL BLK - 207846-1
Order 'conn recept 2 pos econoseal blk - 207846-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207846-1-ND.
CONN PLUG 2 POS MATE-N-LOK - 1-480318-0
Order 'conn plug 2 pos mate-n-lok - 1-480318-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1411-ND.
CONN PLUG 2 POS MATE-N-LOK - 1-480720-0
Order 'conn plug 2 pos mate-n-lok - 1-480720-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14357-ND.
PLUG, 7 POS ECONOSEAL - 207575-1
Order 'plug, 7 pos econoseal - 207575-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207575-1-ND.
CONN RECEPT 9 POS ECONOSEAL - 208546-1
Order 'conn recept 9 pos econoseal - 208546-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208546-1-ND.
CONN RECEPT 8 POS ECONOSEAL - 208677-1
Order 'conn recept 8 pos econoseal - 208677-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208677-1-ND.
CONN PLUG 25 POS METRIMATE - 211150-1
Order 'conn plug 25 pos metrimate - 211150-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211150-1-ND.
CONN PLUG 12 POS METRIMATE - 211758-1
Order 'conn plug 12 pos metrimate - 211758-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211758-1-ND.
CONN PLUG 3 POS MINI RECT - 1-640518-0
Order 'conn plug 3 pos mini rect - 1-640518-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14111-ND.
CONN PLUG 4 POS MINI RECT - 1-640519-0
Order 'conn plug 4 pos mini rect - 1-640519-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14112-ND.
Send this link via E-Mail
Help With This Screen