PLUG,4 POSN,ECONOSEAL - 207571-1
| Digi-Key Part Number | 207571-1-ND |
50 |
5.85000 |
Extended Price
292.50 |
| Manufacturer Part Number | 207571-1 | |||
| Description | PLUG,4 POSN,ECONOSEAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207571-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Series | EconoSeal™ |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | - |
| Contact Type | Crimp |
| Fastening Type | Detent Lock |
| Contact Size | 16 |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207571 1 2075711 |
207571-1 Specification Sheet
PLUG,4 POSN,ECONOSEAL - 207571-1 (207571-1-ND)
Related parts:PLUG, 7 POS ECONOSEAL - 207575-1
Order 'plug, 7 pos econoseal - 207575-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207575-1-ND.
CONN PLUG 2 POS ECONOSEAL - 207845-1
Order 'conn plug 2 pos econoseal - 207845-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207845-1-ND.
CONN PLUG 9 POS ECONOSEAL - 208530-1
Order 'conn plug 9 pos econoseal - 208530-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208530-1-ND.
CONN PLUG 8 POS ECONOSEAL - 208678-1
Order 'conn plug 8 pos econoseal - 208678-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208678-1-ND.
CONN PLUG 4 POS MINI RECT - 1-640519-0
Order 'conn plug 4 pos mini rect - 1-640519-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14112-ND.
CONN PLUG 4 POS METRIMATE - 207015-1
Order 'conn plug 4 pos metrimate - 207015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29191-ND.
CONN PLUG 6POS CPC ECONOSEAL - 207849-1
Order 'conn plug 6pos cpc econoseal - 207849-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207849-1-ND.
TERM BLOCK PLUG 14POS RT/A TIN - 1-284507-4
Order 'term block plug 14pos rt/a tin - 1-284507-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284507-4-ND.
TERM BLOCK PLUG 14POS R/A 5.08MM - 1-796859-4
Order 'term block plug 14pos r/a 5.08mm - 1-796859-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796859-4-ND.
CONN PLUG 3 POS ECONOSEAL BLACK - 207567-1
Order 'conn plug 3 pos econoseal black - 207567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207567-1-ND.
CONN PLUG 1 POS ECONOSEAL - 207901-1
Order 'conn plug 1 pos econoseal - 207901-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207901-1-ND.
CONN D-SUB PLUG STR 25POS PCB AU - 1-745968-4
Order 'conn d-sub plug str 25pos pcb au - 1-745968-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23169-ND.
CONN D-SUB PLUG STR 9POS PCB AU - 1-747871-4
Order 'conn d-sub plug str 9pos pcb au - 1-747871-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23172-ND.
CONN D-SUB PLUG STR 25POS PCB AU - 1-5745968-4
Order 'conn d-sub plug str 25pos pcb au - 1-5745968-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34096-ND.
KIT, PLUG, 50 POSN, B SLOT - 553913-1
Order 'kit, plug, 50 posn, b slot - 553913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553913-1-ND.
Send this link via E-Mail
Help With This Screen