CONN PLUG 3 POS ECONOSEAL BLACK - 207567-1
| Digi-Key Part Number | 207567-1-ND |
1 25 100 500 |
8.10000 6.75000 5.40000 4.48200 |
Extended Price
8.10 168.75 540.00 2241.00 |
| Manufacturer Part Number | 207567-1 | |||
| Description | CONN PLUG 3 POS ECONOSEAL BLACK | |||
| Quantity Available | 810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207567-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Series | EconoSeal™ |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | - |
| Contact Type | Crimp |
| Fastening Type | Detent Lock |
| Contact Size | 16 |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207567 1 2075671 |
207567-1 Specification Sheet
CONN PLUG 3 POS ECONOSEAL BLACK - 207567-1 (207567-1-ND)
Related parts:CONN PLUG 3 POS ECONOSEAL BLACK - 207567-1
Order 'conn plug 3 pos econoseal black - 207567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207567-1-ND.
CONN PLUG 4 POS METRIMATE BLACK - 212608-1
Order 'conn plug 4 pos metrimate black - 212608-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 212608-1-ND.
CONN PLUG 8 POS METRIMATE BLACK - 213499-1
Order 'conn plug 8 pos metrimate black - 213499-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213499-1-ND.
CONN PLUG 3 POS MATE-N-LOK - 1-480304-0
Order 'conn plug 3 pos mate-n-lok - 1-480304-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1401-ND.
CONN PLUG 3 POS MATE-N-LOK - 1-480721-0
Order 'conn plug 3 pos mate-n-lok - 1-480721-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14358-ND.
CONN PLUG 2 POS ECONOSEAL - 207845-1
Order 'conn plug 2 pos econoseal - 207845-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207845-1-ND.
CONN PLUG 9 POS ECONOSEAL - 208530-1
Order 'conn plug 9 pos econoseal - 208530-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208530-1-ND.
CONN PLUG 8 POS ECONOSEAL - 208678-1
Order 'conn plug 8 pos econoseal - 208678-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208678-1-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767005-0
Order 'conn plug 114 pos vert 30au pcb - 1-767005-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767005-0-ND.
CONN PLUG 3 POS MINI RECT - 1-640518-0
Order 'conn plug 3 pos mini rect - 1-640518-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14111-ND.
CONN PLUG 3 POS METRIMATE - 207360-1
Order 'conn plug 3 pos metrimate - 207360-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29207-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-5767007-0
Order 'conn plug 114 pos vert 30au pcb - 1-5767007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-5767007-0-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767007-0
Order 'conn plug 114 pos vert 30au pcb - 1-767007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767007-0-ND.
CONN PLUG 190 POS VERT 30AU PCB - 1-767007-2
Order 'conn plug 190 pos vert 30au pcb - 1-767007-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767007-2-ND.
CONN RECEPT 2 POS ECONOSEAL BLK - 207846-1
Order 'conn recept 2 pos econoseal blk - 207846-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207846-1-ND.
Send this link via E-Mail
Help With This Screen