CONN PLASTIC CIRCULAR STD 17-28 - 207369-1
| Digi-Key Part Number | 207369-1-ND |
24 |
21.90000 |
Extended Price
525.60 |
| Manufacturer Part Number | 207369-1 | |||
| Description | CONN PLASTIC CIRCULAR STD 17-28 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 207369-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | 17 |
| Series | Series 2 |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Threaded |
| Features | Flange |
| Packaging | Tray |
| Number of Positions | 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
207369 1 2073691 |
207369-1 Specification Sheet
CONN PLASTIC CIRCULAR STD 17-28 - 207369-1 (207369-1-ND)
Related parts:CONN PLASTIC CIRCULAR STD 17-28 - 207369-1
Order 'conn plastic circular std 17-28 - 207369-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207369-1-ND.
CONN CPC RCPT SIZE 17-28 - 206886-1
Order 'conn cpc rcpt size 17-28 - 206886-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206886-1-ND.
CONN PLUG CPC SIZE 17-28 - 213626-1
Order 'conn plug cpc size 17-28 - 213626-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213626-1-ND.
CONN CABLE CLAMP SIZE 17 CPC - 206084-1
Order 'conn cable clamp size 17 cpc - 206084-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 206084-1-ND.
CONN BOOT SEAL SIZE 17 FLEXIBLE - 207241-1
Order 'conn boot seal size 17 flexible - 207241-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A16052-ND.
CONN TRIO-MATE RTANG 17 POS PCB - 1-520314-7
Order 'conn trio-mate rtang 17 pos pcb - 1-520314-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-520314-7-ND.
CONN HIGH BREAD PLUG 17 POS - 638116-1
Order 'conn high bread plug 17 pos - 638116-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 638116-1-ND.
CONN TUBULAR END SLEEVE 17 AWG - 1241002-1
Order 'conn tubular end sleeve 17 awg - 1241002-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1241002-1-ND.
CONN RCPT CIRCULAR 6POS TIN - 447913-1
Order 'conn rcpt circular 6pos tin - 447913-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 447913-1-ND.
CONN RECEPT CPC 8POS STD SER 2 - 205841-1
Order 'conn recept cpc 8pos std ser 2 - 205841-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1366-ND.
CONN PLUG CPC 8POS STD SER 2 - 205838-1
Order 'conn plug cpc 8pos std ser 2 - 205838-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1368-ND.
CONN RECEPT CPC 9POS STD SER 2 - 206486-1
Order 'conn recept cpc 9pos std ser 2 - 206486-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1372-ND.
CONN PLUG CPC 9POS STD SER 2 - 206485-1
Order 'conn plug cpc 9pos std ser 2 - 206485-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1374-ND.
CONN RECEPT CPC 28POS STD SER 2 - 206152-1
Order 'conn recept cpc 28pos std ser 2 - 206152-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1376-ND.
CONN RECEPT CPC 63POS STD SER 2 - 205843-1
Order 'conn recept cpc 63pos std ser 2 - 205843-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1384-ND.
Send this link via E-Mail
Help With This Screen