CONN RCPT CPC 16POS 30GOLD T/H - 207292-2
| Digi-Key Part Number | 207292-2-ND |
96 |
36.45000 |
Extended Price
3499.20 |
| Manufacturer Part Number | 207292-2 | |||
| Description | CONN RCPT CPC 16POS 30GOLD T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207292-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | 17 |
| Series | Series 1 |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Threaded |
| Features | Flange |
| Packaging | Tray |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207292 2 2072922 |
CONN RCPT CPC 16POS 30GOLD T/H - 207292-2 (207292-2-ND)
Related parts:CONN RCPT CPC 16POS 30GOLD T/H - 207292-2
Order 'conn rcpt cpc 16pos 30gold t/h - 207292-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207292-2-ND.
CONN RCPT CPC 16POS FREE HANGING - 796330-1
Order 'conn rcpt cpc 16pos free hanging - 796330-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796330-1-ND.
CONN RCPT CPC 16POS - 207486-5
Order 'conn rcpt cpc 16pos - 207486-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207486-5-ND.
CONN RECEPT CPC 16POS STD SER 4 - 207486-2
Order 'conn recept cpc 16pos std ser 4 - 207486-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16033-ND.
CONN RCPT CPC 9POS RT ANG 30GOLD - 796501-1
Order 'conn rcpt cpc 9pos rt ang 30gold - 796501-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796501-1-ND.
CONN RCPT CPC 7POS PANEL SLD CUP - 2-1445718-0
Order 'conn rcpt cpc 7pos panel sld cup - 2-1445718-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33737-ND.
CONN RCPT CPC 7POS FREE SLD CUP - 2-1445555-1
Order 'conn rcpt cpc 7pos free sld cup - 2-1445555-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34586-ND.
CONN RCPT CPC 7POS PNL SLD TAIL - 2-1445719-1
Order 'conn rcpt cpc 7pos pnl sld tail - 2-1445719-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34587-ND.
CONN RCPT CPC 19POS FREE SLDTAIL - 2-1445756-1
Order 'conn rcpt cpc 19pos free sldtail - 2-1445756-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34588-ND.
CONN RCPT CPC 19POS FREE SLD CUP - 2-1445757-1
Order 'conn rcpt cpc 19pos free sld cup - 2-1445757-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34589-ND.
CONN RCPT CPC 19POS PNL SLD TAIL - 2-1445758-1
Order 'conn rcpt cpc 19pos pnl sld tail - 2-1445758-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34590-ND.
CONN RCPT CPC 37POS FREE HANGING - 828085-2
Order 'conn rcpt cpc 37pos free hanging - 828085-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 828085-2-ND.
CONN RCPT IDC 16POS 2MM POL GOLD - 2-111623-0
Order 'conn rcpt idc 16pos 2mm pol gold - 2-111623-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA16L-ND.
CONN RCPT 17-16POS R/A CPC SER 1 - 1776904-1
Order 'conn rcpt 17-16pos r/a cpc ser 1 - 1776904-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98556-ND.
CONN RCPT HOUSING 16POS D2100 - 2-1318118-8
Order 'conn rcpt housing 16pos d2100 - 2-1318118-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1318118-8-ND.
Send this link via E-Mail
Help With This Screen