CONN CPC RCPT SIZE 17-28 - 206886-1
Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 206886-1
| Digi-Key Part Number | 206886-1-ND |
20 |
31.48500 |
Extended Price
629.70 |
| Manufacturer Part Number | 206886-1 | |||
| Description | CONN CPC RCPT SIZE 17-28 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206886-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 17-28 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 28 |
| Shell Material, Finish | Thermoplastic |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
206886 1 2068861 |
206886-1 Specification Sheet
CONN CPC RCPT SIZE 17-28 - 206886-1 (206886-1-ND)
Related parts Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 206886-1CONN CPC RCPT SIZE 17-28 - 206886-1
Order 'conn cpc rcpt size 17-28 - 206886-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206886-1-ND.
CONN PLUG CPC SIZE 17-28 - 213626-1
Order 'conn plug cpc size 17-28 - 213626-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213626-1-ND.
CONN PLASTIC CIRCULAR STD 17-28 - 207369-1
Order 'conn plastic circular std 17-28 - 207369-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207369-1-ND.
CONN BOOT SEAL SIZE 17 FLEXIBLE - 207241-1
Order 'conn boot seal size 17 flexible - 207241-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16052-ND.
CONN COUPLING RING SIZE 17 CPC - 213582-2
Order 'conn coupling ring size 17 cpc - 213582-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213582-2-ND.
CONN CPC RCPT 14POS PLAS REVERSE - 796273-1
Order 'conn cpc rcpt 14pos plas reverse - 796273-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796273-1-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-0
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-0-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-1
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-1-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-2
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-2-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-3
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-3-ND.
CONN CPC RCPT SIZE 23-37 R/A - 1776937-1
Order 'conn cpc rcpt size 23-37 r/a - 1776937-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776937-1-ND.
CONN CPC RCPT HSNG 16POS STD - 213862-1
Order 'conn cpc rcpt hsng 16pos std - 213862-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213862-1-ND.
CONN CPC RCPT 19POS W/PINS - 213858-1
Order 'conn cpc rcpt 19pos w/pins - 213858-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213858-1-ND.
CONN CPC RCPT 10POS MOUNT HOLES - 213667-1
Order 'conn cpc rcpt 10pos mount holes - 213667-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213667-1-ND.
CONN CPC RCPT 10POS FREE HANGING - 213668-1
Order 'conn cpc rcpt 10pos free hanging - 213668-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213668-1-ND.
Options for Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 206886-1
Send this link via E-Mail
Help With This Screen
