CONN PLUG STR METAL KNURL 5POS - 1663116 - Connectors
| Digi-Key Part Number | 1663116-ND |
1 |
14.19000 |
Extended Price
14.19 |
| Manufacturer Part Number | 1663116 | |||
| Description | CONN PLUG STR METAL KNURL 5POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1663116 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | - |
| Series | SACC |
| Contact Type | Screw |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1663116 1663116 |
1663116 Specification Sheet
CONN PLUG STR METAL KNURL 5POS - 1663116 (1663116-ND) - Connectors
Related parts Connectors:CONN PLUG STR METAL KNURL 5POS - 1663116
Order 'conn plug str metal knurl 5pos - 1663116' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1663116-ND.
CONN PLUG STR METAL KNURL 8 POS - 1513334
Order 'conn plug str metal knurl 8 pos - 1513334' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1513334-ND.
CONN PLUG STR PLAST KNURL 5POS - 1662256
Order 'conn plug str plast knurl 5pos - 1662256' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1662256-ND.
CONN PLUG DB15POS PUSH-PULL IP67 - 1689132
Order 'conn plug db15pos push-pull ip67 - 1689132' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1685-ND.
CONN TERM BLK HDR 2.5MM 5POS - 1881477
Order 'conn term blk hdr 2.5mm 5pos - 1881477' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1444-ND.
CONN TERM BLK HDR 2.5MM 5POS - 1881587
Order 'conn term blk hdr 2.5mm 5pos - 1881587' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1455-ND.
CONN PLUG 3POS 5MM FRONT-MSTB 2 - 1779424
Order 'conn plug 3pos 5mm front-mstb 2 - 1779424' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1930-ND.
CONN PLUG 6POS 5MM FRONT-MSTB 2 - 1779453
Order 'conn plug 6pos 5mm front-mstb 2 - 1779453' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1931-ND.
CONN PLUG 10POS 5MM FRONT-MSTB 2 - 1779495
Order 'conn plug 10pos 5mm front-mstb 2 - 1779495' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1932-ND.
CONN PLUG 12POS 5MM FRONT-MSTB 2 - 1779518
Order 'conn plug 12pos 5mm front-mstb 2 - 1779518' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1933-ND.
CONN PLUG DB9POS PUSH-PULL IP67 - 1689158
Order 'conn plug db9pos push-pull ip67 - 1689158' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1686-ND.
CONN PLUG W/METAL GLAND OLIVE - RJF6MG
Order 'conn plug w/metal gland olive - RJF6MG' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1291-ND.
CONN PLUG W/METAL GLAND GREEN - RJFTV6MG
Order 'conn plug w/metal gland green - RJFTV6MG' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV6MG-ND.
CONN TERM BLOCK T/H 5POS 3.5MM - 1984646
Order 'conn term block t/h 5pos 3.5mm - 1984646' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1723-ND.
CONN TERM BLOCK RT/A 5POS 3.5MM - 1984798
Order 'conn term block rt/a 5pos 3.5mm - 1984798' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1737-ND.
Send this link via E-Mail
Help With This Screen