Aluminum, Gold Plated Circular Connector Tyco Electronics Plug, Male Pins - 1589425-2
CONN PLUG 7POS W/6" WIRE LEADS - 1589425-2 - Connectors
| Digi-Key Part Number | 1589425-2-ND |
4 |
170.55000 |
Extended Price
682.20 |
| Manufacturer Part Number | 1589425-2 | |||
| Description | CONN PLUG 7POS W/6" WIRE LEADS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1589425-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | - |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Wire Leads |
| Shell Material, Finish | Aluminum, Gold Plated |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1589425 2 15894252 |
1589425-2 Specification Sheet
CONN PLUG 7POS W/6" WIRE LEADS - 1589425-2 (1589425-2-ND) - Connectors
Related parts Aluminum, Gold Plated Circular Connector Tyco Electronics Plug, Male Pins - 1589425-2Aluminum, Gold Plated Circular Connector Tyco Electronics Plug, Male Pins - 1589425-2
Order 'conn plug 7pos w/6" wire leads - 1589425-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589425-2-ND.
Aluminum, Gold Plated Circular Connector Tyco Electronics Plug, Male Pins - 1589427-2
Order 'conn plug 19pos w/6" wire leads - 1589427-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589427-2-ND.
Aluminum, Nickel Plated, Electroless Circular Connector Tyco Electronics Plug, Male Pins - 1589064-4
Order 'conn plug 19pos w/6" wire leads - 1589064-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589064-4-ND.
Aluminum, Gold Plated Circular Connector Tyco Electronics Receptacle, Female Sockets - 1589426-3
Order 'conn rcpt 7pos w/6" wire leads - 1589426-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589426-3-ND.
Circular 19 pos Male to Wire Leads Circular Cable Assembly 1.67' (508mm) Tyco Electronics 1589057-6
Order 'conn plug 19pos w/20" wire leads - 1589057-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589057-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 36.0" (914.4mm) - Tyco Electronics 6-1589472-2
Order 'conn plug 37pos dl 30awg 36" - 6-1589472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589472-2-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 36.0" (914.4mm) - Tyco Electronics 6-1589472-1
Order 'conn plug 37pos dl 30awg 36" - 6-1589472-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589472-1-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 6-1589474-4
Order 'conn plug 37pos dl 32awg 12" - 6-1589474-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589474-4-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 1-1589472-2
Order 'conn plug 9pos 30awg 12in - 1-1589472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-2-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 36.0" (914.4mm) - Tyco Electronics 1-1589472-6
Order 'conn plug 9pos 30awg 36in - 1-1589472-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 24.0" (609.6mm) - Tyco Electronics 2-1589472-0
Order 'conn plug 9pos 32awg 24in - 2-1589472-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-0-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 30.0" (762.0mm) - Tyco Electronics 2-1589472-1
Order 'conn plug 9pos 32awg 30in - 2-1589472-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-1-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 2-1589472-3
Order 'conn plug 15pos 28awg 12in - 2-1589472-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-3-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 50.0" (1270.0mm) - Tyco Electronics 2-1589472-5
Order 'conn plug 15pos 30awg 50in - 2-1589472-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-5-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 8.0" (203.2mm) - Tyco Electronics 2-1589472-7
Order 'conn plug 15pos 30awg 8in - 2-1589472-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-7-ND.
Options for Aluminum, Gold Plated Circular Connector Tyco Electronics Plug, Male Pins - 1589425-2
Send this link via E-Mail
Help With This Screen
