CONN RECEPT 5 POS - 1501579
| Digi-Key Part Number | 1501579-ND |
1 |
15.55000 |
Extended Price
15.55 |
| Manufacturer Part Number | 1501579 | |||
| Description | CONN RECEPT 5 POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1501579 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Connector Type | Receptacle with Female Sockets |
| Number of Contacts | 5 [Nom] |
| Contact Type | Wire Ends |
| Mounting Type | Panel Mount |
| Fastening Type | Threaded |
| Feature(s) | Bulkhead |
| Feature(s) | Water Protected |
| Packaging | Bulk |
| Current | 3.000 A [Max] |
| Voltage | 60.000 V [Max] |
| Contact Finish | Gold |
| Contact Material | Copper Tin |
| Contact Resistance | 5.000 mOhms [Max] |
| Insulation Material | Plastic, Glass-Filled |
| Insulation Resistance | 100 MOhms [Min] |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Color | Black |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | cUL |
| Standard | UL |
| Other Names |
1501579 1501579 |
CONN RECEPT 5 POS - 1501579 (1501579-ND)
Related parts:CONN RECEPT 5 POS - 1501579
Order 'conn recept 5 pos - 1501579' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1501579-ND.
CONN RECEPT 5 POS DIN SHIELD PCB - 520842-1
Order 'conn recept 5 pos din shield pcb - 520842-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 520842-1-ND.
CONN RECEPT 5 POS CST-100 - 770602-5
Order 'conn recept 5 pos cst-100 - 770602-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19493-ND.
CONN RECEPT 5 POS W/RAMP SL-156 - 640250-5
Order 'conn recept 5 pos w/ramp sl-156 - 640250-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19953-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
CONN RECEPT 120 POS GOLD - 177985-5
Order 'conn recept 120 pos gold - 177985-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177985-5-ND.
CONN RECEPT 40 POS .8MM AU SMD - 5-179009-1
Order 'conn recept 40 pos .8mm au smd - 5-179009-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-179009-1-ND.
CONN RECEPT 100 POS .8MM AU SMD - 5-179010-4
Order 'conn recept 100 pos .8mm au smd - 5-179010-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-179010-4-ND.
CONN RECEPT 100 POS .8MM AU SMD - 5-5179010-4
Order 'conn recept 100 pos .8mm au smd - 5-5179010-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-5179010-4-ND.
CONN RECEPT 64 POS VERT DIN PCB - 5650458-5
Order 'conn recept 64 pos vert din pcb - 5650458-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5650458-5-ND.
CONN RECEPT 64 POS VERT DIN PCB - 650458-5
Order 'conn recept 64 pos vert din pcb - 650458-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650458-5-ND.
CONN RECEPT 32 POS RTANG DIN PCB - 650867-5
Order 'conn recept 32 pos rtang din pcb - 650867-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650867-5-ND.
CONN RECEPT 48 POS RTANG DIN PCB - 650869-5
Order 'conn recept 48 pos rtang din pcb - 650869-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650869-5-ND.
CONN RECEPT 96 POS VERT DIN PCB - 650998-5
Order 'conn recept 96 pos vert din pcb - 650998-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650998-5-ND.
CONN SOCKET 4 POS M12 PANEL - 1501621
Order 'conn socket 4 pos m12 panel - 1501621' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1501621-ND.
Send this link via E-Mail
Help With This Screen