CONN PLUG 4-6 AWG 5POS - 10-610142-004 - Connectors
| Digi-Key Part Number | 10-610142-004-ND |
1 10 50 100 1000 |
134.84000 113.03100 105.09900 101.13300 97.16700 |
Extended Price
134.84 1130.31 5254.95 10113.30 97167.00 |
| Manufacturer Part Number | 10-610142-004 | |||
| Description | CONN PLUG 4-6 AWG 5POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10-610142-004 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | - |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Contact Type | Screw |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10 610142 004 10610142004 |
10-610142-004 Specification Sheet
CONN PLUG 4-6 AWG 5POS - 10-610142-004 (10-610142-004-ND) - Connectors
Related parts Connectors:CONN PLUG 4-6 AWG 5POS - 10-610142-004
Order 'conn plug 4-6 awg 5pos - 10-610142-004' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610142-004-ND.
CONN PLUG 4-6 AWG 5POS - 10-610142-003
Order 'conn plug 4-6 awg 5pos - 10-610142-003' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610142-003-ND.
CONN RECEPT 4-6 AWG 5POS - 10-610147-002
Order 'conn recept 4-6 awg 5pos - 10-610147-002' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610147-002-ND.
CONN RECEPT 4-6 AWG 5POS FBLM - 10-610222-002
Order 'conn recept 4-6 awg 5pos fblm - 10-610222-002' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610222-002-ND.
CONN PLUG 4-6 AWG 4POS - GT06PCM32-ARS-50(29)
Order 'conn plug 4-6 awg 4pos - GT06PCM32-ARS-50(29)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GT06PCM32-ARS-50(29)-ND.
CONN PLUG 4-6 AWG 4POS - GT06PCM32-ARS-70(29OS)
Order 'conn plug 4-6 awg 4pos - GT06PCM32-ARS-70(29OS)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GT06PCM32-ARS-70(29OS)-ND.
CONN PLUG 8-10 AWG 5POS - 10-610142-001
Order 'conn plug 8-10 awg 5pos - 10-610142-001' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610142-001-ND.
CONN PLUG 8-10 AWG 5POS - 10-610142-002
Order 'conn plug 8-10 awg 5pos - 10-610142-002' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610142-002-ND.
CONN RECEPT 4-6 AWG 4POS - GT030PCM32-ARP-80
Order 'conn recept 4-6 awg 4pos - GT030PCM32-ARP-80' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GT030PCM32-ARP-80-ND.
CONN RECEPT 8-10 AWG 5POS - 10-610147-001
Order 'conn recept 8-10 awg 5pos - 10-610147-001' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610147-001-ND.
CONN PLUG 4 POS MS TYPE - H/MS3108B18-10S-D-T(10)
Order 'conn plug 4 pos ms type - H/MS3108B18-10S-D-T(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HMS3108B1810SDT10-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SF
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SF' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1196-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SR
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1197-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SF-R
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SF-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1476-ND.
CONN PLUG MOD 6-4 UNSHIELDED - A-MO-6/4-SR-R
Order 'conn plug mod 6-4 unshielded - A-MO-6/4-SR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1481-ND.
Send this link via E-Mail
Help With This Screen