CONN PLUG 8-10 AWG 5POS - 10-610142-001
- Circular Connector Amphenol Industrial Operations Plug, Female Sockets - 10-610142-001
| Digi-Key Part Number | 10-610142-001-ND |
1 10 50 100 1000 |
134.84000 113.03100 105.09900 101.13300 97.16700 |
Extended Price
134.84 1130.31 5254.95 10113.30 97167.00 |
| Manufacturer Part Number | 10-610142-001 | |||
| Description | CONN PLUG 8-10 AWG 5POS | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10-610142-001 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | - |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Screw |
| Shell Material, Finish | - |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10 610142 001 10610142001 |
10-610142-001 Specification Sheet
CONN PLUG 8-10 AWG 5POS - 10-610142-001 (10-610142-001-ND)
Related parts - Circular Connector Amphenol Industrial Operations Plug, Female Sockets - 10-610142-001CONN PLUG 8-10 AWG 5POS - 10-610142-001
Order 'conn plug 8-10 awg 5pos - 10-610142-001' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610142-001-ND.
CONN PLUG 4-6 AWG 5POS - 10-610142-003
Order 'conn plug 4-6 awg 5pos - 10-610142-003' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610142-003-ND.
CONN PLUG 4-6 AWG 5POS - 10-610142-004
Order 'conn plug 4-6 awg 5pos - 10-610142-004' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610142-004-ND.
CONN SAI 8 M M12 5POS - 1701250000
Order 'conn sai 8 m m12 5pos - 1701250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1701250000-ND.
CONN SAI 8 MHD M12 5POS - 1701253000
Order 'conn sai 8 mhd m12 5pos - 1701253000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1701253000-ND.
CONN PLUG 8-10 AWG 5POS - 10-610142-002
Order 'conn plug 8-10 awg 5pos - 10-610142-002' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610142-002-ND.
CONN RECEPT 8-10 AWG 5POS - 10-610147-001
Order 'conn recept 8-10 awg 5pos - 10-610147-001' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610147-001-ND.
CONN PLUG CABLE FEMALE 4POS - UTG6-10-4SN
Order 'conn plug cable female 4pos - UTG6-10-4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1082-ND.
CONN RECEPT 4-6 AWG 5POS - 10-610147-002
Order 'conn recept 4-6 awg 5pos - 10-610147-002' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-610147-002-ND.
CONN CONTACT 8-12 AWG TIN - 350650-1
Order 'conn contact 8-12 awg tin - 350650-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350650-1-ND.
CONN TERM 8-12 AWG TIN - 350821-1
Order 'conn term 8-12 awg tin - 350821-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350821-1-ND.
CONN PIN 8-12 AWG SOLDER - 82911685NZX
Order 'conn pin 8-12 awg solder - 82911685NZX' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1245-ND.
CONN SOCKET 8-12 AWG SOLDER - 82911684ZX
Order 'conn socket 8-12 awg solder - 82911684ZX' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1246-ND.
CONN PLUG 8 POS .100 TIN DIP - 5746613-1
Order 'conn plug 8 pos .100 tin dip - 5746613-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5746613-1-ND.
CONN PLUG 8 POS .100 TIN DIP - 746613-1
Order 'conn plug 8 pos .100 tin dip - 746613-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 746613-1-ND.
Options for - Circular Connector Amphenol Industrial Operations Plug, Female Sockets - 10-610142-001
Send this link via E-Mail
Help With This Screen
