CONN HOUSING 15POS .156 - 1-87159-4
| Digi-Key Part Number | 1-87159-4-ND |
500 |
2.19000 |
Extended Price
1095.00 |
| Manufacturer Part Number | 1-87159-4 | |||
| Description | CONN HOUSING 15POS .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-87159-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 15 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 87159 4 1871594 |
1-87159-4 Specification Sheet
CONN HOUSING 15POS .156 - 1-87159-4 (1-87159-4-ND)
Related parts :CONN HOUSING 15POS .156 - 1-87159-4
Order 'conn housing 15pos .156 - 1-87159-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87159-4-ND.
CONN HOUSING 15POS .156 - 1-640136-5
Order 'conn housing 15pos .156 - 1-640136-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640136-5-ND.
CONN HOUSING 4POS .156 - 1-87025-3
Order 'conn housing 4pos .156 - 1-87025-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-3-ND.
CONN HOUSING 12POS .156 - 1-87025-1
Order 'conn housing 12pos .156 - 1-87025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-1-ND.
CONN HOUSING 8POS .156 - 1-87025-6
Order 'conn housing 8pos .156 - 1-87025-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-6-ND.
CONN HOUSING 10POS .156 - 1-87025-7
Order 'conn housing 10pos .156 - 1-87025-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-7-ND.
CONN HOUSING 10POS .156 - 1-87025-8
Order 'conn housing 10pos .156 - 1-87025-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-8-ND.
CONN HOUSING 15POS .100 LOCKING - 87175-4
Order 'conn housing 15pos .100 locking - 87175-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26941-ND.
CONN HOUSING 18POS .156 - 1-640136-8
Order 'conn housing 18pos .156 - 1-640136-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640136-8-ND.
CONN RCPT 15POS SMD - 1-1589483-4
Order 'conn rcpt 15pos smd - 1-1589483-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589483-4-ND.
CONN HOUSING 15POS .156 GOLD - 583355-2
Order 'conn housing 15pos .156 gold - 583355-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583355-2-ND.
CONN HOUSING 3POS .156 BLACK - 2-87025-1
Order 'conn housing 3pos .156 black - 2-87025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87025-1-ND.
CONN RCPT HOUSING 15POS .100 - 1-1375820-5
Order 'conn rcpt housing 15pos .100 - 1-1375820-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375820-5-ND.
CONN RCPT 15POS .156 W/TABS - 1-770996-5
Order 'conn rcpt 15pos .156 w/tabs - 1-770996-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770996-5-ND.
CONN HOUSING COAXI PIN 50POS BLU - 200277-4
Order 'conn housing coaxi pin 50pos blu - 200277-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200277-4-ND.
Send this link via E-Mail
Help With This Screen
