Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 1-583718-1
CONN HOUSING 25 DUAL POS W/EARS - 1-583718-1 - Connectors
| Digi-Key Part Number | 1-583718-1-ND |
800 |
2.19000 |
Extended Price
1752.00 |
| Manufacturer Part Number | 1-583718-1 | |||
| Description | CONN HOUSING 25 DUAL POS W/EARS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-583718-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 50 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 583718 1 15837181 |
1-583718-1 Specification Sheet
CONN HOUSING 25 DUAL POS W/EARS - 1-583718-1 (1-583718-1-ND) - Connectors
Related parts Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 1-583718-1Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 1-583718-1
Order 'conn housing 25 dual pos w/ears - 1-583718-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583718-1-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge - 1-583717-1
Order 'conn housing 25 dual pos w/o ear - 1-583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583717-1-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583724-1
Order 'conn housing 12 dual pos .156 - 583724-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583724-1-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 582695-1
Order 'conn housing 22pos dual .156 - 582695-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582695-1-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583631-1
Order 'conn housing cardedge 30dl pos - 583631-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583631-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 1-119738-6
Order 'conn housing 30 dual pos gold - 1-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119738-6-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge Flange 145293-1
Order 'conn housing 36 dual pos .100 - 145293-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145293-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge Flange 1-1437267-2
Order 'conn cardedge 10 dual pos r/a - 1-1437267-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437267-2-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge Flange 1-1437274-9
Order 'conn cardedge 28 dual pos t/h - 1-1437274-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437274-9-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 1-583715-1
Order 'conn cardedge 13 dual pos gold - 1-583715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583715-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 1-583715-3
Order 'conn cardedge 15 dual pos gold - 1-583715-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583715-3-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 650207-1
Order 'conn cardedge 6 dual pos 30gold - 650207-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650207-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge Flange 582776-1
Order 'conn housing 22pos .156 dl gold - 582776-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582776-1-ND.
Tin Board To Board - Receptacles, Female Socket Connector Tyco Electronics Blade and Receptacle - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99126TR-ND.
Tin Board To Board - Receptacles, Female Socket Connector Tyco Electronics Amp (VA) Blade and Receptacle - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126CT-ND.
Options for Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 1-583718-1
Send this link via E-Mail
Help With This Screen
