CONN HOUSING 25 DUAL POS W/O EAR - 1-583717-1 - Connectors
| Digi-Key Part Number | 1-583717-1-ND |
800 |
2.23500 |
Extended Price
1788.00 |
| Manufacturer Part Number | 1-583717-1 | |||
| Description | CONN HOUSING 25 DUAL POS W/O EAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-583717-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 583717 1 15837171 |
1-583717-1 Specification Sheet
CONN HOUSING 25 DUAL POS W/O EAR - 1-583717-1 (1-583717-1-ND) - Connectors
Related parts Connectors :CONN HOUSING 25 DUAL POS W/O EAR - 1-583717-1
Order 'conn housing 25 dual pos w/o ear - 1-583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583717-1-ND.
CONN HOUSING 25 DUAL POS W/EARS - 1-583718-1
Order 'conn housing 25 dual pos w/ears - 1-583718-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583718-1-ND.
CONN HOUSING 12 DUAL POS .156 - 583724-1
Order 'conn housing 12 dual pos .156 - 583724-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583724-1-ND.
CONN HOUSING 30 DUAL POS GOLD - 1-119738-6
Order 'conn housing 30 dual pos gold - 1-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119738-6-ND.
CONN HOUSING 36 DUAL POS .100 - 145293-1
Order 'conn housing 36 dual pos .100 - 145293-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145293-1-ND.
CONN PLUG 4 POS METRIMATE BLACK - 212608-1
Order 'conn plug 4 pos metrimate black - 212608-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212608-1-ND.
CONN RECEPT 4 POS METRIMATE BLK - 212609-1
Order 'conn recept 4 pos metrimate blk - 212609-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212609-1-ND.
CONN HOUSING 1 POS BLK - 556137-2
Order 'conn housing 1 pos blk - 556137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556137-2-ND.
CONN HOUSING 1 POS WIRE-WIRE GRN - 556137-3
Order 'conn housing 1 pos wire-wire grn - 556137-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556137-3-ND.
CONN HOUSING 1 POS RED - 556137-4
Order 'conn housing 1 pos red - 556137-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556137-4-ND.
CONN HDR RECEPT 125 POS RANG 2MM - 352069-1
Order 'conn hdr recept 125 pos rang 2mm - 352069-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352069-1-ND.
CONN HOUSING 22POS DUAL .156 - 582695-1
Order 'conn housing 22pos dual .156 - 582695-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582695-1-ND.
CONN HOUSING 40POS DUAL .100 BLK - 1-583718-5
Order 'conn housing 40pos dual .100 blk - 1-583718-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583718-5-ND.
CONN HOUSING CARDEDGE 30DL POS - 583631-1
Order 'conn housing cardedge 30dl pos - 583631-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583631-1-ND.
CONN HOUSING CARDEDGE 25DL POS - 583726-1
Order 'conn housing cardedge 25dl pos - 583726-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583726-1-ND.
Send this link via E-Mail
Help With This Screen
