CONN RCPT 36POS IPASS RT ANG SMD - 75783-0140 - Connectors
| Digi-Key Part Number | WM1119TR-ND |
125 500 1250 |
3.37104 3.18000 3.05300 |
Extended Price
421.38 1590.00 3816.25 |
| Manufacturer Part Number | 75783-0140 | |||
| Description | CONN RCPT 36POS IPASS RT ANG SMD | |||
| Quantity Available | 375 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75783-0140 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Mounting Type | Surface Mount, Right Angle |
| Connector Type | SAS |
| Number of Positions | 36 |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Series | iPass PCI Express |
| Contact Finish | Gold |
| Connector Style | Receptacle |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75783 0140 757830140 WM1119TR ND WM1119TRND WM1119TR |
75783-0140 Specification Sheet
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0140 (WM1119TR-ND) - Connectors
Related parts Connectors:CONN RCPT 36POS IPASS RT ANG SMD - 75783-0140
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1119CT-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0140
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1119TR-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0140
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1119DKR-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0132
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0132' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1118CT-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0132
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0132' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1118TR-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0132
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0132' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1118DKR-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1115CT-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1115TR-ND.
CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
Order 'conn rcpt 26pos ipass rt ang smd - 75586-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1116CT-ND.
CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
Order 'conn rcpt 26pos ipass rt ang smd - 75586-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1116TR-ND.
CONN RCPT 38POS IPASS RT ANG SMD - 75586-0011
Order 'conn rcpt 38pos ipass rt ang smd - 75586-0011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1117CT-ND.
CONN RCPT 38POS IPASS RT ANG SMD - 75586-0011
Order 'conn rcpt 38pos ipass rt ang smd - 75586-0011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1117TR-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1115DKR-ND.
CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
Order 'conn rcpt 26pos ipass rt ang smd - 75586-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1116DKR-ND.
CONN RCPT 38POS IPASS RT ANG SMD - 75586-0011
Order 'conn rcpt 38pos ipass rt ang smd - 75586-0011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1117DKR-ND.
Send this link via E-Mail
Help With This Screen