CONN .5MM CABLE RECEPT 22PIN SMD - AXR51228P
| Digi-Key Part Number | AXR51228P-ND |
2000 |
5.66512 |
Extended Price
11330.24 |
| Manufacturer Part Number | AXR51228P | |||
| Description | CONN .5MM CABLE RECEPT 22PIN SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXR51228P |
| Vendor | Panasonic Electric Works |
| Category | Connectors |
| Connector Type | Female |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 22 [Nom] |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Mating Angle | 90° (Right Angle) |
| Pitch | 0.500 mm [Typ] |
| Current | 0.500 A [Max] |
| Polarization | Polarized |
| Contact Finish | Gold |
| Packaging | Tape & Reel |
| Height | 3.000 mm [Typ] |
| Length | 15.700 mm [Typ] |
| Width | 7.200 mm [Typ] |
| Operating Temperature | -35 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXR51228P AXR51228P |
AXR51228P Specification Sheet
CONN .5MM CABLE RECEPT 22PIN SMD - AXR51228P (AXR51228P-ND)
Related parts:CONN .5MM CABLE RECEPT 22PIN SMD - AXR51228P
Order 'conn .5mm cable recept 22pin smd - AXR51228P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXR51228P-ND.
CONN .5MM CABLE PLUG 22 PIN SMD - AXR30341
Order 'conn .5mm cable plug 22 pin smd - AXR30341' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXR30341-ND.
CONN SOCKET .5MM 20POS SMT - AXK5F20547YG
Order 'conn socket .5mm 20pos smt - AXK5F20547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK5F20547YG-ND.
CONN SOCKET 1.5MM 12POS PCB - AXK5F12345J
Order 'conn socket 1.5mm 12pos pcb - AXK5F12345J' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK5F12345J-ND.
CONN BRD TO BRD 0.5MM 100PIN - AXK6F00347YG
Order 'conn brd to brd 0.5mm 100pin - AXK6F00347YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F00347YG-ND.
CONN HEADER 6.0MM 40PIN SMT - AXN440330S
Order 'conn header 6.0mm 40pin smt - AXN440330S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN440330S-ND.
CONN HEADER 5.0MM 40PIN SMT - AXN440530S
Order 'conn header 5.0mm 40pin smt - AXN440530S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN440530S-ND.
CONN HEADER 5.0MM 40PIN W/LD SMT - AXN440C330S
Order 'conn header 5.0mm 40pin w/ld smt - AXN440C330S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN440C330S-ND.
RELA AUTO MIN LOPR 20A 12VDC SMD - CP1SA-12V-X
Order 'rela auto min lopr 20a 12vdc smd - CP1SA-12V-X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CP1SA-12V-X-ND.
RELA AUTO MIN LOPR 20A 12VDC SMD - CP1SA-12V-Z
Order 'rela auto min lopr 20a 12vdc smd - CP1SA-12V-Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CP1SA-12V-Z-ND.
RELAY LO PRO DPDT 2A 5VDC SMD - TQ2SA-5V
Order 'relay lo pro dpdt 2a 5vdc smd - TQ2SA-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1010-5-ND.
RELAY LO PRO DPDT 2A 12VDC SMD - TQ2SA-12V
Order 'relay lo pro dpdt 2a 12vdc smd - TQ2SA-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1011-5-ND.
RELAY LO PRO DPDT 2A 24VDC SMD - TQ2SA-24V
Order 'relay lo pro dpdt 2a 24vdc smd - TQ2SA-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1012-5-ND.
RELAY TELCOM DPDT 2A 5VDC SMD - TX2SA-5V
Order 'relay telcom dpdt 2a 5vdc smd - TX2SA-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1034-5-ND.
RELAY TELCOM DPDT 2A 12VDC SMD - TX2SA-12V
Order 'relay telcom dpdt 2a 12vdc smd - TX2SA-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1035-5-ND.
Send this link via E-Mail
Help With This Screen