CONN DESKTOP BLOCK ASSM 19PS PCB - 54059-021-LF
| Digi-Key Part Number | 54059-021-LF-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 54059-021-LF | |||
| Description | CONN DESKTOP BLOCK ASSM 19PS PCB | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 54059-021-LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Male |
| Mounting Type | Through Hole, Solder |
| Number of Positions | 19 [Nom] |
| Number of Rows | 1 [Nom] |
| Contacts Loaded | All |
| Mating Angle | 180° (Straight) |
| Pitch | 0.800 mm [Typ] |
| Contact Finish | Gold |
| Packaging | Tray |
| Height | 14.100 mm [Typ] |
| Length | 32.000 mm [Typ] |
| Width | 5.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
54059 021 LF 54059021LF |
54059-021-LF Specification Sheet
CONN DESKTOP BLOCK ASSM 19PS PCB - 54059-021-LF (54059-021-LF-ND)
Related parts:CONN DESKTOP BLOCK ASSM 19PS PCB - 54059-021-LF
Order 'conn desktop block assm 19ps pcb - 54059-021-LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54059-021-LF-ND.
CONN DESKTOP BLOCK ASSM 19PS PCB - 54059-014-LF
Order 'conn desktop block assm 19ps pcb - 54059-014-LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54059-014-LF-ND.
CONN DESKTOP BLOCK ASSM 19PS PCB - 54059-020-LF
Order 'conn desktop block assm 19ps pcb - 54059-020-LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54059-020-LF-ND.
CONN DESKTOP BLOCK ASSM 16PS PCB - 54059-012-LF
Order 'conn desktop block assm 16ps pcb - 54059-012-LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54059-012-LF-ND.
CONN DESKTOP BLOCK ASSM 19PS PCB - 54059-023LF
Order 'conn desktop block assm 19ps pcb - 54059-023LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54059-023LF-ND.
CONN SCKT BLOCK 5MM 2POS PCB - 1637580000
Order 'conn sckt block 5mm 2pos pcb - 1637580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637580000-ND.
CONN SCKT BLOCK 7.62MM 5POS PCB - 1722640000
Order 'conn sckt block 7.62mm 5pos pcb - 1722640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722640000-ND.
CONN SCKT BLOCK 7.62MM 11POS PCB - 1722700000
Order 'conn sckt block 7.62mm 11pos pcb - 1722700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722700000-ND.
CONN SCKT BLOCK 7.62MM 12POS PCB - 1722710000
Order 'conn sckt block 7.62mm 12pos pcb - 1722710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722710000-ND.
CONN TERM BLOCK 4POS 5.08MM PCB - 1730418
Order 'conn term block 4pos 5.08mm pcb - 1730418' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1730418-ND.
CONN TERM BLOCK 2POS 5MM PCB - 1711026
Order 'conn term block 2pos 5mm pcb - 1711026' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1022-ND.
CONN TERM BLOCK 3POS 5MM PCB - 1711039
Order 'conn term block 3pos 5mm pcb - 1711039' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1023-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1711042
Order 'conn term block 4pos 5mm pcb - 1711042' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1024-ND.
CONN TERM BLOCK 8POS 5MM PCB - 1711084
Order 'conn term block 8pos 5mm pcb - 1711084' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1025-ND.
CONN TERM BLOCK 12POS 5MM PCB - 1711123
Order 'conn term block 12pos 5mm pcb - 1711123' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1026-ND.
Send this link via E-Mail
Help With This Screen