CONN EDGECARD 24POS .156 R/A - ACM12DRAS
| Digi-Key Part Number | S7203-ND |
1 10 100 500 1000 5000 |
15.91000 12.62500 8.83750 7.07000 6.56500 6.31250 |
Extended Price
15.91 126.25 883.75 3535.00 6565.00 31562.50 |
| Manufacturer Part Number | ACM12DRAS | |||
| Description | CONN EDGECARD 24POS .156 R/A | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM12DRAS |
| Vendor | Sullins |
| Category | Connectors |
| A | 2.156 in [Typ] |
| B | 2.469 in [Typ] |
| C | 2.811 in [Typ] |
| D | 0.325 in [Typ] |
| E | 0.431 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM12DRAS ACM12DRAS S7203 ND S7203ND S7203 |
ACM12DRAS Specification Sheet
CONN EDGECARD 24POS .156 R/A - ACM12DRAS (S7203-ND)
Related parts:CONN EDGECARD 24POS .156 R/A - ACM12DRAS
Order 'conn edgecard 24pos .156 r/a - ACM12DRAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7203-ND.
CONN EDGECARD 24POS .05" SIDE MT - ACB24DKBS
Order 'conn edgecard 24pos .05" side mt - ACB24DKBS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7157-ND.
CONN EDGECARD 24POS .100 DIP SLD - ACC12DRXH
Order 'conn edgecard 24pos .100 dip sld - ACC12DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7196-ND.
CONN EDGECARD 36POS .156 R/A - ACM18DRAS
Order 'conn edgecard 36pos .156 r/a - ACM18DRAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7204-ND.
CONN EDGECARD 44POS .156 DIP SLD - ACM22DRKH
Order 'conn edgecard 44pos .156 dip sld - ACM22DRKH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7205-ND.
CONN EDGECARD 72POS .156 DIP SLD - ACM36DRKH
Order 'conn edgecard 72pos .156 dip sld - ACM36DRKH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7206-ND.
CONN EDGECARD 30POS .156 DIP SLD - ACM15DRXH
Order 'conn edgecard 30pos .156 dip sld - ACM15DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7207-ND.
CONN EDGECARD 36POS .156 DIP SLD - ACM18DRXH
Order 'conn edgecard 36pos .156 dip sld - ACM18DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7208-ND.
CONN EDGECARD 30POS .156 EYELET - ACM15DSEH
Order 'conn edgecard 30pos .156 eyelet - ACM15DSEH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7209-ND.
CONN EDGECARD 36POS .156 EYELET - ACM18DSEH
Order 'conn edgecard 36pos .156 eyelet - ACM18DSEH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7210-ND.
CONN EDGECARD 44POS .156 EYELET - ACM22DSEH
Order 'conn edgecard 44pos .156 eyelet - ACM22DSEH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7211-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSEH
Order 'conn edgecard 72pos .156 eyelet - ACM36DSEH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7212-ND.
CONN EDGECARD 72POS .156 DIP SLD - ACM36DRKH-S13
Order 'conn edgecard 72pos .156 dip sld - ACM36DRKH-S13' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7221-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSEH-S13
Order 'conn edgecard 72pos .156 eyelet - ACM36DSEH-S13' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7222-ND.
CONN EDGECARD 30POS .156 EYELET - FMM15DSEH
Order 'conn edgecard 30pos .156 eyelet - FMM15DSEH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7236-ND.
Send this link via E-Mail
Help With This Screen