CONN EDGECARD 30POS .100 DIP SLD - ACC15DRXH
| Digi-Key Part Number | S7197-ND |
1 10 100 500 1000 5000 |
13.73000 10.90000 7.63000 6.10400 5.66800 5.45000 |
Extended Price
13.73 109.00 763.00 3052.00 5668.00 27250.00 |
| Manufacturer Part Number | ACC15DRXH | |||
| Description | CONN EDGECARD 30POS .100 DIP SLD | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC15DRXH |
| Vendor | Sullins |
| Category | Connectors |
| A | 1.775 in [Typ] |
| B | 2.075 in [Typ] |
| C | 2.375 in [Typ] |
| D | 0.330 in [Typ] |
| E | 0.431 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC15DRXH ACC15DRXH S7197 ND S7197ND S7197 |
ACC15DRXH Specification Sheet
CONN EDGECARD 30POS .100 DIP SLD - ACC15DRXH (S7197-ND)
Related parts:CONN EDGECARD 30POS .100 DIP SLD - ACC15DRXH
Order 'conn edgecard 30pos .100 dip sld - ACC15DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7197-ND.
CONN EDGECARD 140PS .100 DIP SLD - ACC70DKSH-S1191
Order 'conn edgecard 140ps .100 dip sld - ACC70DKSH-S1191' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7174-ND.
CONN EDGECARD 60POS .100 DIP SLD - ACC30DKSH-S1191
Order 'conn edgecard 60pos .100 dip sld - ACC30DKSH-S1191' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7175-ND.
CONN EDGECARD 34POS .100 DIP SLD - ACC17DRTH
Order 'conn edgecard 34pos .100 dip sld - ACC17DRTH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7191-ND.
CONN EDGECARD 36POS .100 DIP SLD - ACC18DRTH
Order 'conn edgecard 36pos .100 dip sld - ACC18DRTH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7192-ND.
CONN EDGECARD 56POS .100 DIP SLD - ACC28DRTH
Order 'conn edgecard 56pos .100 dip sld - ACC28DRTH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7193-ND.
CONN EDGECARD 62POS .100 DIP SLD - ACC31DRTH
Order 'conn edgecard 62pos .100 dip sld - ACC31DRTH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7194-ND.
CONN EDGECARD 100PS .100 DIP SLD - ACC50DRTH
Order 'conn edgecard 100ps .100 dip sld - ACC50DRTH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7195-ND.
CONN EDGECARD 24POS .100 DIP SLD - ACC12DRXH
Order 'conn edgecard 24pos .100 dip sld - ACC12DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7196-ND.
CONN EDGECARD 36POS .100 DIP SLD - ACC18DRXH
Order 'conn edgecard 36pos .100 dip sld - ACC18DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7198-ND.
CONN EDGECARD 60POS .100 DIP SLD - ACC30DRXH
Order 'conn edgecard 60pos .100 dip sld - ACC30DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7199-ND.
CONN EDGECARD 72POS .100 DIP SLD - ACC36DRXH
Order 'conn edgecard 72pos .100 dip sld - ACC36DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7200-ND.
CONN EDGECARD 100PS .100 DIP SLD - ACC50DRXH
Order 'conn edgecard 100ps .100 dip sld - ACC50DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7201-ND.
CONN EDGECARD 120PS .100 DIP SLD - ACC60DRXH
Order 'conn edgecard 120ps .100 dip sld - ACC60DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7202-ND.
CONN EDGECARD 30POS .156 DIP SLD - ACM15DRXH
Order 'conn edgecard 30pos .156 dip sld - ACM15DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7207-ND.
Send this link via E-Mail
Help With This Screen