CONN EDGECARD 36POS .100 R/A - ACC18DRAS
| Digi-Key Part Number | S7182-ND |
1 10 100 500 1000 5000 |
21.70000 17.22500 12.05750 9.64600 8.95700 8.61250 |
Extended Price
21.70 172.25 1205.75 4823.00 8957.00 43062.50 |
| Manufacturer Part Number | ACC18DRAS | |||
| Description | CONN EDGECARD 36POS .100 R/A | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC18DRAS |
| Vendor | Sullins |
| Category | Connectors |
| A | 2.075 in [Typ] |
| B | 2.375 in [Typ] |
| C | 2.675 in [Typ] |
| D | 0.330 in [Typ] |
| E | 0.431 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC18DRAS ACC18DRAS S7182 ND S7182ND S7182 |
ACC18DRAS Specification Sheet
CONN EDGECARD 36POS .100 R/A - ACC18DRAS (S7182-ND)
Related parts:CONN EDGECARD 36POS .100 R/A - ACC18DRAS
Order 'conn edgecard 36pos .100 r/a - ACC18DRAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7182-ND.
CONN EDGECARD 36POS .100 EYELET - ACC18DREH
Order 'conn edgecard 36pos .100 eyelet - ACC18DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7186-ND.
CONN EDGECARD 36POS .100 DIP SLD - ACC18DRTH
Order 'conn edgecard 36pos .100 dip sld - ACC18DRTH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7192-ND.
CONN EDGECARD 36POS .100 DIP SLD - ACC18DRXH
Order 'conn edgecard 36pos .100 dip sld - ACC18DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7198-ND.
CONN EDGECARD 36POS .100 EYELET - ACC18DREH-S13
Order 'conn edgecard 36pos .100 eyelet - ACC18DREH-S13' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7213-ND.
CONN EDGECARD 36POS .100 DIP SLD - ACC18DRTH-S13
Order 'conn edgecard 36pos .100 dip sld - ACC18DRTH-S13' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7218-ND.
CONN EDGECARD 36POS .100 EYELET - FMC18DREH
Order 'conn edgecard 36pos .100 eyelet - FMC18DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7226-ND.
CONN EDGECARD 36POS .100 DIP SLD - FMC18DRYH
Order 'conn edgecard 36pos .100 dip sld - FMC18DRYH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7234-ND.
CONN EDGECARD 36POS .05" SIDE MT - ACB36DKBS
Order 'conn edgecard 36pos .05" side mt - ACB36DKBS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7160-ND.
CONN EDGECARD 60POS .100 R/A - ACC30DKEH-S1191
Order 'conn edgecard 60pos .100 r/a - ACC30DKEH-S1191' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7172-ND.
CONN EDGECARD 140POS .100 R/A - ACC70DKEH-S1191
Order 'conn edgecard 140pos .100 r/a - ACC70DKEH-S1191' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7173-ND.
CONN EDGECARD 140PS .100 DIP SLD - ACC70DKSH-S1191
Order 'conn edgecard 140ps .100 dip sld - ACC70DKSH-S1191' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7174-ND.
CONN EDGECARD 60POS .100 DIP SLD - ACC30DKSH-S1191
Order 'conn edgecard 60pos .100 dip sld - ACC30DKSH-S1191' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7175-ND.
CONN EDGECARD 140POS .100 WW - ACC70DKMH-S1191
Order 'conn edgecard 140pos .100 ww - ACC70DKMH-S1191' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7176-ND.
CONN EDGECARD 60POS .100 WW - ACC30DKMH-S1191
Order 'conn edgecard 60pos .100 ww - ACC30DKMH-S1191' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S7177-ND.
Send this link via E-Mail
Help With This Screen