Keywords:





CONN EDGECARD 90POS .1" SIDE MT - ACB90DKBS-S1075 - Connectors, Interconnects

Digi-Key Part Number S7171-ND
Price Break
1
10
100
500
1000
5000
Unit Price
212.63000
168.75000
118.12500
94.50000
87.75000
84.37500
Extended Price
212.63
1687.50
11812.50
47250.00
87750.00
421875.00
Manufacturer Part NumberACB90DKBS-S1075
DescriptionCONN EDGECARD 90POS .1" SIDE MT
Quantity Available 20
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACB90DKBS-S1075
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge, Bi-Level
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 90
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB90DKBS S1075
ACB90DKBSS1075
S7171 ND
S7171ND
S7171

ACB90DKBS-S1075 Specification Sheet

Image of CONN EDGECARD 90POS .1" SIDE MT - ACB90DKBS-S1075

CONN EDGECARD 90POS .1" SIDE MT - ACB90DKBS-S1075 (S7171-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN EDGECARD 90POS .1" SIDE MT - ACB90DKBS-S1075
 Order 'conn edgecard 90pos .1" side mt - ACB90DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7171-ND.
CONN EDGECARD 90POS .1" SIDE MT - ACB90DKBS
 Order 'conn edgecard 90pos .1" side mt - ACB90DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7170-ND.
CONN EDGECARD 10POS .1" SIDE MT - ACB10DKBS
 Order 'conn edgecard 10pos .1" side mt - ACB10DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7155-ND.
CONN EDGECARD 12POS .1" SIDE MT - ACB12DKBS
 Order 'conn edgecard 12pos .1" side mt - ACB12DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7156-ND.
CONN EDGECARD 24POS .1" SIDE MT - ACB24DKBS
 Order 'conn edgecard 24pos .1" side mt - ACB24DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7157-ND.
CONN EDGECARD 30POS .1" SIDE MT - ACB30DKBS
 Order 'conn edgecard 30pos .1" side mt - ACB30DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7158-ND.
CONN EDGECARD 34POS .1" SIDE MT - ACB34DKBS
 Order 'conn edgecard 34pos .1" side mt - ACB34DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7159-ND.
CONN EDGECARD 36POS .1" SIDE MT - ACB36DKBS
 Order 'conn edgecard 36pos .1" side mt - ACB36DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7160-ND.
CONN EDGECARD 40POS .1" SIDE MT - ACB40DKBS
 Order 'conn edgecard 40pos .1" side mt - ACB40DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7161-ND.
CONN EDGECARD 44POS .1" SIDE MT - ACB44DKBS
 Order 'conn edgecard 44pos .1" side mt - ACB44DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7162-ND.
CONN EDGECARD 50POS .1" SIDE MT - ACB50DKBS
 Order 'conn edgecard 50pos .1" side mt - ACB50DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7163-ND.
CONN EDGECARD 56POS .1" SIDE MT - ACB56DKBS
 Order 'conn edgecard 56pos .1" side mt - ACB56DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7164-ND.
CONN EDGECARD 60POS .1" SIDE MT - ACB60DKBS
 Order 'conn edgecard 60pos .1" side mt - ACB60DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7165-ND.
CONN EDGECARD 62POS .1" SIDE MT - ACB62DKBS
 Order 'conn edgecard 62pos .1" side mt - ACB62DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7166-ND.
CONN EDGECARD 72POS .1" SIDE MT - ACB72DKBS
 Order 'conn edgecard 72pos .1" side mt - ACB72DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7167-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 90POS .1" SIDE MT - ACB90DKBS-S1075
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 90POS .1" SIDE MT - ACB90DKBS Next: CONN EDGECARD 90POS 1MM DIP SLD - ABE45DHHD
CONN EDGECARD 90POS .1" SIDE MT - ACB90DKBS-S1075