CONN EDGECARD 20POS .05" DIP SLD - ACB10DHHD - Connectors
| Digi-Key Part Number | S7140-ND |
1 10 100 500 1000 5000 |
12.57000 9.97500 6.98250 5.58600 5.18700 4.98750 |
Extended Price
12.57 99.75 698.25 2793.00 5187.00 24937.50 |
| Manufacturer Part Number | ACB10DHHD | |||
| Description | CONN EDGECARD 20POS .05" DIP SLD | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB10DHHD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Series | - |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB10DHHD ACB10DHHD S7140 ND S7140ND S7140 |
ACB10DHHD Specification Sheet
CONN EDGECARD 20POS .05" DIP SLD - ACB10DHHD (S7140-ND) - Connectors
Related parts Connectors :CONN EDGECARD 20POS .05" DIP SLD - ACB10DHHD
Order 'conn edgecard 20pos .05" dip sld - ACB10DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7140-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRTF
Order 'conn edgecard 20pos .100 dip sld - ABC10DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRTF-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRTH
Order 'conn edgecard 20pos .100 dip sld - ABC10DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRTH-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRTI
Order 'conn edgecard 20pos .100 dip sld - ABC10DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRTI-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRTN
Order 'conn edgecard 20pos .100 dip sld - ABC10DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRTN-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRTS
Order 'conn edgecard 20pos .100 dip sld - ABC10DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRTS-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRXH
Order 'conn edgecard 20pos .100 dip sld - ABC10DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRXH-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRXI
Order 'conn edgecard 20pos .100 dip sld - ABC10DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRXI-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRXN
Order 'conn edgecard 20pos .100 dip sld - ABC10DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRXN-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRXS
Order 'conn edgecard 20pos .100 dip sld - ABC10DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRXS-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRYH
Order 'conn edgecard 20pos .100 dip sld - ABC10DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRYH-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRYI
Order 'conn edgecard 20pos .100 dip sld - ABC10DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRYI-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRYN
Order 'conn edgecard 20pos .100 dip sld - ABC10DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRYN-ND.
CONN EDGECARD 20POS .100 DIP SLD - ABC10DRYS
Order 'conn edgecard 20pos .100 dip sld - ABC10DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRYS-ND.
CONN EDGECARD 20POS 1MM DIP SLD - ABE10DHHD
Order 'conn edgecard 20pos 1mm dip sld - ABE10DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE10DHHD-ND.
Send this link via E-Mail
Help With This Screen