CONN EDGE DUAL .050 R/A 20 POS - RBB10DHAS - Connectors
| Digi-Key Part Number | S3369-ND |
1 10 100 500 1000 5000 |
23.75000 18.85000 11.31000 10.55600 9.80200 9.42500 |
Extended Price
23.75 188.50 1131.00 5278.00 9802.00 47125.00 |
| Manufacturer Part Number | RBB10DHAS | |||
| Description | CONN EDGE DUAL .050 R/A 20 POS | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB10DHAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB10DHAS RBB10DHAS S3369 ND S3369ND S3369 |
RBB10DHAS Specification Sheet
CONN EDGE DUAL .050 R/A 20 POS - RBB10DHAS (S3369-ND) - Connectors
Related parts Connectors :CONN EDGE DUAL .050 R/A 20 POS - RBB10DHAS
Order 'conn edge dual .050 r/a 20 pos - RBB10DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3369-ND.
CONN EDGE DUAL 1MM R/A 20 POS - RBE10DHAS
Order 'conn edge dual 1mm r/a 20 pos - RBE10DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE10DHAS-ND.
CONN EDGE DUAL .050 R/A 12 POS - RBB06DHAS
Order 'conn edge dual .050 r/a 12 pos - RBB06DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB06DHAS-ND.
CONN EDGE DUAL .050 R/A 200 POS - RBB100DHAS
Order 'conn edge dual .050 r/a 200 pos - RBB100DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB100DHAS-ND.
CONN EDGE DUAL .050 R/A 210 POS - RBB105DHAS
Order 'conn edge dual .050 r/a 210 pos - RBB105DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB105DHAS-ND.
CONN EDGE DUAL .050 R/A 216 POS - RBB108DHAS
Order 'conn edge dual .050 r/a 216 pos - RBB108DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB108DHAS-ND.
CONN EDGE DUAL .050 R/A 220 POS - RBB110DHAS
Order 'conn edge dual .050 r/a 220 pos - RBB110DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHAS-ND.
CONN EDGE DUAL .050 R/A 240 POS - RBB120DHAN
Order 'conn edge dual .050 r/a 240 pos - RBB120DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB120DHAN-ND.
CONN EDGE DUAL .050 R/A 26 POS - RBB13DHAS
Order 'conn edge dual .050 r/a 26 pos - RBB13DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHAS-ND.
CONN EDGE DUAL .050 R/A 30 POS - RBB15DHAS
Order 'conn edge dual .050 r/a 30 pos - RBB15DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB15DHAS-ND.
CONN EDGE DUAL .050 R/A 44 POS - RBB22DHAS
Order 'conn edge dual .050 r/a 44 pos - RBB22DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB22DHAS-ND.
CONN EDGE DUAL .050 R/A 50 POS - RBB25DHAS
Order 'conn edge dual .050 r/a 50 pos - RBB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB25DHAS-ND.
CONN EDGE DUAL .050 R/A 60 POS - RBB30DHAS
Order 'conn edge dual .050 r/a 60 pos - RBB30DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB30DHAS-ND.
CONN EDGE DUAL .050 R/A 70 POS - RBB35DHAS
Order 'conn edge dual .050 r/a 70 pos - RBB35DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB35DHAS-ND.
CONN EDGE DUAL .050 R/A 80 POS - RBB40DHAS
Order 'conn edge dual .050 r/a 80 pos - RBB40DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB40DHAS-ND.
Send this link via E-Mail
Help With This Screen
