Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB105DHRN

CONN EDGE DUAL.050 EXTEND 210POS - RBB105DHRN - Connectors

Digi-Key Part Number S3368-ND
Price Break
1
10
100
500
1000
5000
Unit Price
37.74000
29.95000
17.97000
16.77200
15.57400
14.97500
Extended Price
37.74
299.50
1797.00
8386.00
15574.00
74875.00
Manufacturer Part NumberRBB105DHRN
DescriptionCONN EDGE DUAL.050 EXTEND 210POS
Quantity Available 8
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB105DHRN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB105DHRN
Technical/Catalog InformationRBB105DHRN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender
Number of Positions 210
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTray
Color-
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RBB105DHRN
RBB105DHRN
S3368 ND
S3368ND
S3368

RBB105DHRN Specification Sheet

Image of CONN EDGE DUAL.050 EXTEND 210POS - RBB105DHRN

CONN EDGE DUAL.050 EXTEND 210POS - RBB105DHRN (S3368-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB105DHRN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB105DHRN
 Order 'conn edge dual.050 extend 210pos - RBB105DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3368-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB100DHRN
 Order 'conn edge dual.050 extend 200pos - RBB100DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB100DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB108DHRN
 Order 'conn edge dual.050 extend 216pos - RBB108DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB108DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB110DHRN
 Order 'conn edge dual.050 extend 220pos - RBB110DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB120DHRN
 Order 'conn edge dual.050 extend 240pos - RBB120DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB120DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB50DHRN
 Order 'conn edge dual.050 extend 100pos - RBB50DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB50DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB60DHRN
 Order 'conn edge dual.050 extend 120pos - RBB60DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB75DHRN
 Order 'conn edge dual.050 extend 150pos - RBB75DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB75DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB80DHRN
 Order 'conn edge dual.050 extend 160pos - RBB80DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB95DHRN
 Order 'conn edge dual.050 extend 190pos - RBB95DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB95DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB64DHRN
 Order 'conn edge dual.050 extend 128pos - RBB64DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3398-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB85DHRN
 Order 'conn edge dual.050 extend 170pos - RBB85DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3401-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB105DHRD
 Order 'conn card extend 210pos .050" - ABB105DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB105DHRN
 Order 'conn card extend 210pos .050" - ABB105DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB105DHRR
 Order 'conn card extend 210pos .050" - ABB105DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHRR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB105DHRN
Send this link via E-Mail
Help With This Screen

CONN EDGE DUAL.050 EXTEND 210POS - RBB105DHRN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGE DUAL.050 EXTEND 200POS - RBB100DHRN Next: CONN EDGE DUAL.050 EXTEND 216POS - RBB108DHRN
CONN EDGE DUAL.050 EXTEND 210POS - RBB105DHRN