CONN EDGE DUAL .050 SMD 210 POS - RBB105DHFR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB105DHFR
| Digi-Key Part Number | S3367-ND |
1 10 100 500 1000 5000 |
40.01000 31.75000 19.05000 17.78000 16.51000 15.87500 |
Extended Price
40.01 317.50 1905.00 8890.00 16510.00 79375.00 |
| Manufacturer Part Number | RBB105DHFR | |||
| Description | CONN EDGE DUAL .050 SMD 210 POS | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB105DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 210 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB105DHFR RBB105DHFR S3367 ND S3367ND S3367 |
RBB105DHFR Specification Sheet
CONN EDGE DUAL .050 SMD 210 POS - RBB105DHFR (S3367-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB105DHFRCONN EDGE DUAL .050 SMD 210 POS - RBB105DHFR
Order 'conn edge dual .050 smd 210 pos - RBB105DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3367-ND.
CONN EDGE DUAL .050 DIP 210 POS - RBB105DHHN
Order 'conn edge dual .050 dip 210 pos - RBB105DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB105DHHN-ND.
CONN EDGE DUAL .050 SMD 200 POS - RBB100DHFR
Order 'conn edge dual .050 smd 200 pos - RBB100DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB100DHFR-ND.
CONN EDGE DUAL .050 SMD 216 POS - RBB108DHFR
Order 'conn edge dual .050 smd 216 pos - RBB108DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB108DHFR-ND.
CONN EDGE DUAL .050 SMD 220 POS - RBB110DHFR
Order 'conn edge dual .050 smd 220 pos - RBB110DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHFR-ND.
CONN EDGE DUAL .050 SMD 240 POS - RBB120DHFR
Order 'conn edge dual .050 smd 240 pos - RBB120DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB120DHFR-ND.
CONN EDGE DUAL .050 SMD 26 POS - RBB13DHFR
Order 'conn edge dual .050 smd 26 pos - RBB13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHFR-ND.
CONN EDGE DUAL .050 SMD 40 POS - RBB20DHFR
Order 'conn edge dual .050 smd 40 pos - RBB20DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB20DHFR-ND.
CONN EDGE DUAL .050 SMD 44 POS - RBB22DHFR
Order 'conn edge dual .050 smd 44 pos - RBB22DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB22DHFR-ND.
CONN EDGE DUAL .050 SMD 68 POS - RBB34DHFR
Order 'conn edge dual .050 smd 68 pos - RBB34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB34DHFR-ND.
CONN EDGE DUAL .050 SMD 80 POS - RBB40DHFR
Order 'conn edge dual .050 smd 80 pos - RBB40DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB40DHFR-ND.
CONN EDGE DUAL .050 SMD 90 POS - RBB45DHFR
Order 'conn edge dual .050 smd 90 pos - RBB45DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB45DHFR-ND.
CONN EDGE DUAL .050 SMD 100 POS - RBB50DHFR
Order 'conn edge dual .050 smd 100 pos - RBB50DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB50DHFR-ND.
CONN EDGE DUAL .050 SMD 120 POS - RBB60DHFR
Order 'conn edge dual .050 smd 120 pos - RBB60DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHFR-ND.
CONN EDGE DUAL .050 SMD 150 POS - RBB75DHFR
Order 'conn edge dual .050 smd 150 pos - RBB75DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB75DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB105DHFR
Send this link via E-Mail
Help With This Screen
